help desk software

Sensata | Crydom Breadth of Solid State Relay Products for the Transportation Market

Sensata | Crydom solid state design, such as the resistance to shock and vibration and the capability to perform efficiently and consistently in harsh environments make Sensata | Crydom SSRs the ideal choice to perform functions in the Transportation Market. 

  • Resistance to shock and vibration
  • Perform efficiently and consistently in harsh environments
  • Compact design and fast switching capability
  • Applications: Construction vehicles, Agricultural vehicles, Rail/Train, Truck, Bus
See More

254 PRODUCT RESULTS FOR ""

Filter Results

254 PRODUCTS

    DC400D10 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-400 VDC Operating Voltage Rang ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $131.74
    5
    $129.17
    10
    $122.72
    20
    $119.49
    50
    $116.25
    DC400D10C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-400 VDC Operating Voltage Rang ...
    查看产品
    有存货: 10
    可立即发货 

    1
    $140.32
    3
    $138.94
    5
    $137.58
    8
    $137.24
    10 +
    $128.04
    DC400D10H Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-400 VDC Operating Voltage Rang ...
    查看产品
    有存货: 10
    可立即发货 

    1
    $158.45
    3
    $148.89
    5
    $144.92
    8
    $144.20
    10 +
    $134.13
    DC400D20 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-400 VDC Operating Voltage Rang ...
    查看产品
    有存货: 22
    可立即发货 

    1
    $112.81
    5
    $110.60
    10
    $110.05
    20
    $109.50
    50
    $108.95
    DC400D20C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-400 VDC Operating Voltage Rang ...
    查看产品
    有存货: 21
    可立即发货 

    1
    $154.69
    5
    $150.16
    10
    $144.44
    20
    $141.92
    50
    $137.87
    DC500D60 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Rang ...
    查看产品
    有存货: 43
    可立即发货 

    1
    $201.15
    5
    $197.23
    10
    $196.24
    20
    $195.26
    50
    $194.29
    DC500D60C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Rang ...
    查看产品
    有存货: 14
    可立即发货 

    1
    $209.91
    5
    $202.74
    10
    $200.73
    20
    $199.73
    50
    $198.73
    DC500F60 Sensata / Crydom
    Solid State Relay - 30-60 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Ran ...
    查看产品
    有存货: 1
    可立即发货 
    已订购: 10
    Ships 8/31/26

    1
    $278.26
    3
    $275.54
    5
    $274.85
    8
    $274.17
    10 +
    $262.43
    DC500F60C Sensata / Crydom
    Solid State Relay - 30-60 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Ran ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $202.04
    5
    $199.30
    10
    $197.99
    20
    $195.47
    50
    $194.26
    DC60A10 Sensata / Crydom
    Relay SSR 13mA 140V AC-IN 10A 48V DC-OUT 4-Pin
    查看产品
    有存货: 5
    可立即发货 

    2
    $121.72
    3
    $116.85
    12
    $112.17
    31
    $107.68
    96 +
    $103.38