help desk software

Sensata | Crydom Breadth of Solid State Relay Products for the Transportation Market

Sensata | Crydom solid state design, such as the resistance to shock and vibration and the capability to perform efficiently and consistently in harsh environments make Sensata | Crydom SSRs the ideal choice to perform functions in the Transportation Market. 

  • Resistance to shock and vibration
  • Perform efficiently and consistently in harsh environments
  • Compact design and fast switching capability
  • Applications: Construction vehicles, Agricultural vehicles, Rail/Train, Truck, Bus
See More

254 PRODUCT RESULTS FOR ""

Filter Results

254 PRODUCTS

    DC100D20 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    已订购: 125
    Ships 8/17/26

    1
    $122.90
    5
    $120.50
    10
    $114.76
    15
    $114.47
    20 +
    $112.16
    DC100D20C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 29
    可立即发货 

    1
    $117.49
    5
    $115.57
    10
    $115.00
    15
    $114.72
    20 +
    $114.43
    DC100D40 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    已订购: 38
    Ships 7/16/26

    1
    $131.60
    5
    $129.44
    10
    $122.67
    20
    $119.88
    60
    $117.09
    DC100D40C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 120
    可立即发货 

    1
    $136.26
    5
    $134.03
    10
    $127.02
    20
    $124.14
    60
    $121.26
    DC100D60 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 13
    可立即发货 

    1
    $144.43
    5
    $141.61
    10
    $134.87
    20
    $134.19
    50
    $128.74
    DC100D60C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 7
    可立即发货 
    已订购: 10
    Ships 7/30/26

    1
    $138.00
    5
    $135.31
    10
    $133.38
    20
    $129.62
    50
    $126.07
    DC100D80 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 80 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 16
    可立即发货 

    1
    $123.42
    5
    $121.75
    10
    $120.95
    20
    $120.65
    50
    $118.67
    DC100D80C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 80 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 7
    可立即发货 

    1
    $239.74
    3
    $239.15
    5
    $176.60
    8
    $131.07
    10 +
    $128.45
    DC100D80CH Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 80 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    16 WEEKS

    20
    $445.07
    40
    $234.90
    60
    $161.54
    80 +
    $158.31
    DC200A10 Sensata / Crydom
    Relay SSR 13mA 140V AC-IN 10A 150V DC-OUT 4-Pin
    查看产品
    有存货: 33
    可立即发货 

    2
    $127.70
    3
    $122.59
    12
    $117.70
    30
    $113.00
    91 +
    $108.47