help desk software

Sensata | Crydom 面向交通运输市场的全系列固态继电器产品

Sensata | Crydom 固态 状态 设计, 此类 作为 该 电阻 to 冲击 和 振动 和 该 功能能力 to perform efficiently 和 consistently in 严苛 环境 制造 Sensata | Crydom SSRs 该 理想 选择 to perform 功能 in 该 交通运输 市场. 

  • 抗冲击和抗振动能力
  • 在恶劣环境中高效稳定运行
  • 紧凑设计和快速开关能力
  • 应用领域:工程车辆、农业车辆、轨道/列车、卡车、公共汽车
查看更多

255 产品结果: ""

筛选结果

255 产品

    CMX200D3 Sensata / Crydom
    Solid State Relay - 3-10 VDC Control - 3 A Max Load - 0-200 VDC Operating - MOSFET Output - PCB Mounting.
    查看产品
    有存货: 240
    可立即发货 

    1
    $50.07
    5
    $48.66
    20
    $45.13
    40
    $42.56
    60
    $41.28
    CMX60D10 Sensata / Crydom
    Solid State Relay - 3-10 VDC Control - 10 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting.
    查看产品
    有存货: 1171
    可立即发货 
    已订购: 800
    发货 12/4/26

    1
    $48.27
    5
    $45.69
    20
    $44.31
    40
    $44.09
    60
    $43.86
    CMX60D20 Sensata / Crydom
    Solid State Relay - 3-10 VDC Control - 20 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting.
    查看产品
    有存货: 379
    可立即发货 

    1
    $89.17
    5
    $88.29
    10
    $83.47
    20
    $81.17
    60
    $79.28
    CMX60D5 Sensata / Crydom
    Solid State Relay - 3-10 VDC Control - 5 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting.
    查看产品
    有存货: 135
    可立即发货 
    已订购: 260
    发货 10/21/26

    1
    $42.71
    5
    $38.63
    20
    $37.33
    40
    $36.79
    60
    $36.28
    DC100A40C Sensata / Crydom
    Relay SSR 13mA 140V AC-IN 40A 72V DC-OUT 4-Pin
    查看产品
    有存货: 2
    可立即发货 

    1
    $22.66
    7
    $20.60
    8
    $19.57
    18
    $18.79
    75
    $18.04
    DC100A60 Sensata / Crydom
    Relay SSR 13mA 140V AC-IN 60A 72V DC-OUT 4-Pin
    查看产品
    有存货: 2
    可立即发货 

    1
    $25.817
    6
    $23.470
    7
    $22.300
    16
    $21.410
    66
    $20.560
    DC100D10 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
    查看产品
    有存货: 10
    可立即发货 

    1
    $85.68
    5
    $82.37
    10
    $81.18
    20
    $78.99
    60
    $77.98
    DC100D100 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-100 VDC Operating Voltage Ran ...
    查看产品
    有存货: 58
    可立即发货 

    1
    $185.95
    5
    $176.20
    10
    $171.24
    20
    $168.99
    50
    $164.69
    DC100D100C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-100 VDC Operating Voltage Ran ...
    查看产品
    有存货: 127
    可立即发货 

    1
    $184.00
    5
    $175.51
    10
    $170.96
    20
    $169.27
    50
    $167.18
    DC100D100CH Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-100 VDC Operating Voltage Ran ...
    查看产品
    有存货: 15
    可立即发货 

    1
    $256.98
    3
    $235.08
    5
    $232.75
    8
    $223.17
    10 +
    $220.96