help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7062 PRODUCT RESULTS FOR ""

Filter Results

7062 PRODUCTS

    BZE6-2RN5 Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 0.5A 250VDC 10.84N Linear Screw Mount
    查看产品
    有存货: 21
    可立即发货 

    2
    $72.51
    6
    $69.06
    23
    $65.92
    56
    $63.06
    167 +
    $60.42
    BZE6-2RQ125 Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 3.61N Linear Screw Mount
    查看产品
    有存货: 23
    可立即发货 

    1
    $118.25
    5
    $113.68
    10
    $111.25
    20
    $109.02
    50
    $97.39
    BZE6-2RQ62 Honeywell
    The BZE6-2RQ62 is a side-mount, medium-duty limit switch with an SPDT circuit and a low-force rod lever actuator.
    查看产品
    有存货: 18
    可立即发货 

    1
    $142.04
    5
    $137.34
    10
    $135.63
    20
    $133.20
    50
    $131.87
    DCAL430GN Honeywell
    Pressure Sensor 0.25V to 4.25V 0inH2O to 30inH2O Gage 4-Pin
    查看产品
    有存货: 23
    可立即发货 

    1
    $255.662
    40 +
    $232.420
    DP2030C5002 Honeywell
    CoC and 2-years warranty / RFQ for pricing
    查看产品
    有存货: 23
    可立即发货 

    1
    $156.26
    5
    $119.48
    10 +
    $116.18
    DTF2-2RN-LH Honeywell
    Switch Limit N.O./N.C. DPDT Top Plunger Conduit 0.3A 250VDC 11.2N Linear Screw Mount
    查看产品
    有存货: 17
    可立即发货 

    1
    $396.94
    3
    $389.55
    5 +
    $383.27
    HRTS-5760-B-U-1-12 Honeywell
    Temp Sensor Analog Serial (2-Wire) 2-Pin
    查看产品
    有存货: 19
    可立即发货 
    已订购: 100
    Ships 8/17/26

    1
    $94.40
    5
    $93.31
    10
    $83.67
    25
    $80.43
    50
    $78.06
    LS2Z52E Honeywell
    Adjustable Switch Access Rotary Limit Switch Roller Lever
    查看产品
    有存货: 25
    可立即发货 

    1
    $232.72
    3
    $228.91
    5
    $227.80
    8
    $227.23
    10 +
    $213.99
    LSA1A-1A Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentary, Plug-in, 1NC 1NO Sin ...
    查看产品
    有存货: 72
    可立即发货 

    1
    $321.96
    3
    $313.01
    5
    $308.73
    10
    $307.95
    20 +
    $300.49
    LSXM4N-1A Honeywell
    Limit Switch - DPDT (DB/DM) - Mom-Off-Mom - 10A(AC)/800mA(DC) 120VAC/115VDC - Side Rotary, Roller Actuator - Scre ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $558.54
    3
    $551.13
    5 +
    $549.75