help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7061 PRODUCT RESULTS FOR ""

Filter Results

7061 PRODUCTS

    LSYAC1ADD Honeywell
    Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These ...
    查看产品
    有存货: 22
    可立即发货 

    1
    $484.14
    3
    $477.72
    5 +
    $476.52
    LSZ1MB Honeywell
    LIMIT SWITCH HEAVY DUTY
    查看产品
    有存货: 9
    可立即发货 

    1
    $208.74
    5
    $204.66
    10
    $186.72
    20
    $185.79
    50
    $184.86
    MLH03KPGB01B Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 3000 PSI, Units in PSI, Measurement Gag ...
    查看产品
    有存货: 48
    可立即发货 

    1
    $259.90
    3
    $256.38
    5
    $254.69
    10
    $254.06
    20 +
    $251.45
    MLH050PGB06A Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 50 PSI, Units in PSI, Measurement Gage ...
    查看产品
    有存货: 48
    可立即发货 

    1
    $271.98
    3
    $268.30
    5
    $266.53
    10
    $265.86
    20 +
    $263.14
    MLH250PSB06A Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 250 PSI, Units in PSI, Measurement Seal ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $102.95
    5
    $98.97
    10
    $96.85
    20
    $94.91
    50
    $93.70
    MML46KK2GSGSDG Honeywell
    Rectangular Indicators
    查看产品
    有存货: 37
    可立即发货 

    1
    $127.82
    10
    $120.80
    13
    $119.60
    25
    $118.40
    38
    $117.22
    RDI-H-L Honeywell
    Switch Safety Interlock Key 24VAC 24VDC Screw Mount Connector 55000Cycles
    查看产品
    有存货: 12
    可立即发货 

    1
    $1,135.16
    3
    $1,119.61
    5 +
    $1,089.76
    SC5E-125 Honeywell
    Res Wirewound 125 Ohm 1% 5W ±20ppm/°C Silicone AXL
    查看产品
    有存货: 23
    可立即发货 

    8
    $15.65
    38
    $14.99
    75
    $14.39
    374
    $13.81
    1,122 +
    $13.25
    SSCSRNN1.6BA7A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $62.23
    5
    $51.87
    10
    $48.22
    25
    $43.34
    50
    $40.27
    SZR-LY2-1-AC220V Honeywell
    Power Relay 220VAC 10A DPDT(21.5x28x42.4)mm Socket
    查看产品
    有存货: 57
    可立即发货 

    3
    $17.33
    10
    $12.24
    25
    $11.30
    50
    $11.06
    100
    $10.83