help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7061 PRODUCT RESULTS FOR ""

Filter Results

7061 PRODUCTS

    SZX-SLF-08N Honeywell
    Relay Accessories Relay Socket for Electromechanical Relay
    查看产品
    有存货: 3
    可立即发货 

    1
    $26.08
    10
    $23.44
    25
    $22.79
    50
    $21.88
    200
    $20.53
    VC5E-450 Honeywell
    Res Wirewound 450 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 20
    可立即发货 

    1
    $1.21
    25
    $1.19
    50
    $1.16
    100
    $1.14
    500
    $1.12
    112TW1-10A Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $268.18
    3
    $264.54
    5
    $262.80
    10
    $262.14
    20 +
    $259.45
    有存货: 22
    可立即发货 

    1
    $0.143
    50
    $0.140
    100
    $0.137
    250
    $0.134
    500
    $0.132
    12SE4-2 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at ...
    查看产品
    有存货: 12
    可立即发货 

    1
    $286.96
    3
    $283.08
    5
    $281.21
    10
    $280.51
    20 +
    $277.63
    143PC01D Honeywell
    Pressure Sensor -1psi to 1psi Differential 3-Pin
    查看产品
    有存货: 22
    可立即发货 

    1
    $4,862.28
    5
    $4,850.13
    8
    $4,838.00
    15
    $2,635.76
    23
    $1,755.17
    19C005PG4K Honeywell
    Pressure Sensor 0psi to 5psi Gage 4-Pin
    查看产品
    有存货: 66
    可立即发货 

    1
    $1,008.80
    5
    $1,006.28
    7
    $1,003.77
    13
    $570.52
    19
    $402.69
    19C015PA2K Honeywell
    Pressure Sensor 0psi to 15psi Absolute 4-Pin
    查看产品
    有存货: 22
    可立即发货 

    2
    $1,087.12
    6
    $1,032.72
    13
    $504.71
    19
    $364.48
    25 +
    $346.79
    1CH22-4 Honeywell
    Limit Switch - Linear - SPST-N.O./N.C. - 4A 28VDC - Top Plunger - 57.83N - Wire Lead - Panel Mount.
    查看产品
    有存货: 16
    可立即发货 

    1
    $1,653.44
    3
    $1,649.31
    5
    $1,044.56
    8
    $673.47
    10 +
    $660.00
    1LS1-L-SIG Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.8A 250VDC Rotary Screw Mount
    查看产品
    有存货: 9
    可立即发货 

    1
    $358.91
    3
    $351.02
    5 +
    $347.55