help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7062 PRODUCT RESULTS FOR ""

Filter Results

7062 PRODUCTS

    914CE3-3A Honeywell
    Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 22.24N Linear Cable Automotiv ...
    查看产品
    有存货: 17
    可立即发货 

    1
    $237.48
    5
    $218.31
    10
    $202.90
    25
    $197.60
    50
    $189.18
    91SX39-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, Pin Plunger ...
    查看产品
    已订购: 1000
    Ships 8/3/26

    1
    $51.48
    5
    $36.85
    10
    $31.56
    25
    $27.05
    50
    $24.74
    924CE2-S9 Honeywell
    Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
    查看产品
    有存货: 18
    可立即发货 

    1
    $222.68
    3
    $219.66
    5
    $219.11
    10
    $202.16
    20 +
    $199.59
    9PA74 Honeywell
    Switch Access Limit Switch Packet
    查看产品
    有存货: 10
    可立即发货 

    1
    $157.11
    5
    $143.72
    10
    $137.80
    15
    $136.44
    25
    $135.08
    AML21FBA3AB Honeywell
    Switch Push Button N.O./N.C. SPDT Rectangular Button Alternate Contact Through Hole/Panel Mount PC Pins/Push-On
    查看产品
    34 WEEKS

    25
    $181.33
    50
    $95.70
    75
    $65.82
    100 +
    $64.50
    AML24EBA3AC04 Honeywell
    Switch, Rocker - Unlit - DPDT - ON-OFF-ON - Ag - .025 Sqr >> Order ROCKER Sep
    查看产品
    有存货: 22
    可立即发货 

    1
    $70.73
    5
    $67.99
    10
    $67.01
    20
    $65.20
    50
    $64.37
    AML35FBB4AA01 Honeywell
    Switch Rocker ON OFF SPST Quick Connect/Solder Paddle 15A 250VAC
    查看产品
    有存货: 23
    可立即发货 

    1
    $110.28
    5
    $106.02
    10
    $103.75
    20
    $101.67
    50
    $100.38
    AWM5101VA Honeywell
    Flow Sensor Mass Air 3-Pin
    查看产品
    有存货: 21
    可立即发货 

    1
    $293.88
    3
    $291.90
    5 +
    $289.98
    BZ-1R374-P4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 8
    可立即发货 

    1
    $11.847
    10
    $10.770
    30
    $10.560
    60
    $10.360
    150
    $10.160
    有存货: 23
    可立即发货 

    1
    $19.07
    5
    $18.69
    10
    $18.32
    25
    $17.95
    50
    $17.59