help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7062 PRODUCT RESULTS FOR ""

Filter Results

7062 PRODUCTS

    11SM861-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,56 N to 1,9 ...
    查看产品
    26 WEEKS

    50
    $17.34
    100
    $10.67
    150
    $8.45
    200 +
    $8.28
    12TW1-12 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry ...
    查看产品
    有存货: 2
    可立即发货 

    1
    $108.87
    5
    $100.75
    10
    $97.83
    20
    $92.47
    50
    $90.00
    12TW1-5K Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - O ...
    查看产品
    33 WEEKS

    13
    $539.58
    25
    $296.17
    38
    $201.00
    50 +
    $196.98
    19C200PV4K Honeywell
    The 19C200PV4K is a calibrated and temperature-compensated, isolated stainless steel pressure sensor for vacuum g ...
    查看产品
    有存货: 10
    可立即发货 

    1
    $532.77
    5
    $449.24
    7
    $444.79
    13
    $440.38
    19
    $436.02
    1LS-J550ECA Honeywell
    INTERNATIONAL LIMIT SWITCH 125V
    查看产品
    有存货: 23
    可立即发货 

    1
    $291.7922
    5
    $256.4902
    10
    $248.0485
    25
    $217.2057
    50 +
    $210.3716
    1TL1-1M Honeywell
    The 1TL1-1 is a single-pole, 3-position (ON-OFF-ON) maintained contact toggle switch with environment-proof seali ...
    查看产品
    有存货: 47
    可立即发货 

    1
    $116.74
    5
    $95.39
    10
    $90.37
    13
    $89.82
    25
    $77.99
    1TL163-7 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), S ...
    查看产品
    27 WEEKS

    13
    $258.14
    25
    $142.13
    38
    $98.70
    50 +
    $96.73
    202LS1 Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, SST T ...
    查看产品
    有存货: 18
    可立即发货 

    1
    $755.07
    3
    $753.18
    5
    $478.49
    8
    $315.67
    10 +
    $309.36
    2455R-01000072 Honeywell
    Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
    查看产品
    有存货: 23
    可立即发货 

    1
    $24.34
    5
    $22.77
    10
    $21.72
    25
    $21.07
    50
    $20.46
    2TL1-12L Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On ...
    查看产品
    有存货: 13
    可立即发货 

    1
    $79.32
    5
    $76.25
    10
    $75.15
    20
    $73.12
    50
    $72.19