help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    LSV1A Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Adjustable Top Pin Pl ...
    查看产品
    有存货: 19
    可立即发货 

    1
    $332.63
    3
    $329.39
    5 +
    $314.02
    LSXA3K-2C Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.45N Rotary Screw Mount
    查看产品
    有存货: 11
    可立即发货 

    1
    $628.16
    3
    $602.30
    5
    $596.34
    8
    $590.44
    10 +
    $584.59
    LSYAC6B-4N Honeywell
    Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Rod Conduit 10A 24VDC Rotary Screw Mount Automotive
    查看产品
    有存货: 11
    可立即发货 

    1
    $421.38
    3
    $415.79
    5 +
    $414.75
    LSYMB4NX-FP Honeywell
    Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount Rotary Cable Automotive
    查看产品
    有存货: 18
    可立即发货 

    1
    $646.65
    2
    $626.23
    3
    $624.67
    4
    $623.10
    5 +
    $563.61
    LSZ65EB Honeywell
    Switch Access Rotary Limit Switch Roller Lever
    查看产品
    有存货: 38
    可立即发货 

    1
    $57.66
    5
    $40.54
    10
    $36.30
    25
    $32.43
    50
    $30.37
    OP-Q Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 13.3N Linear Screw Mount
    查看产品
    有存货: 4
    可立即发货 

    1
    $519.92
    3
    $504.84
    5 +
    $348.34
    PX2EN1XX250PSAAX Honeywell
    Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 250 psi Pressure Range, Sea ...
    查看产品
    有存货: 44
    可立即发货 

    1
    $211.50
    3
    $208.39
    5
    $194.88
    10 +
    $184.57
    RDI-G-L Honeywell
    Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector
    查看产品
    已订购: 5
    Ships 9/14/26

    1
    $999.34
    3
    $989.35
    5 +
    $979.45
    RV4NAYSD503D Honeywell
    Res Conductive Plastic POT 50K Ohm 20% 2W 1(Elec)/1(Mech)Turns mm Solder Lug Panel Mount Automotive
    查看产品
    有存货: 24
    可立即发货 

    1
    $39.00
    10 +
    $37.00
    VC5E470 Honeywell
    Resistor Wire Wound 6.5 W 5 % 150 Ppm 470 Ohm Through Hole Mount
    查看产品
    有存货: 24
    可立即发货 

    1
    $1.9703
    25
    $1.7912
    100
    $1.5113
    250
    $1.4126
    500
    $1.3256