help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7062 PRODUCT RESULTS FOR ""

Filter Results

7062 PRODUCTS

    311SM7602-H4 Honeywell
    Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 4A-250 VAC
    查看产品
    有存货: 23
    可立即发货 

    5
    $9.4466
    25
    $7.6918
    50
    $7.5764
    100
    $7.2115
    250
    $4.8865
    31NT391-7-B08 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - ...
    查看产品
    有存货: 192
    可立即发货 

    4
    $113.29
    5
    $113.00
    10
    $112.72
    25
    $112.44
    50
    $59.53
    5LS1-L Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Top R ...
    查看产品
    有存货: 9
    可立即发货 

    1
    $1,084.31
    3
    $1,081.60
    5
    $687.13
    8
    $453.32
    10 +
    $444.25
    622EN1-6 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Re ...
    查看产品
    有存货: 13
    可立即发货 

    1
    $634.94
    3
    $633.35
    5
    $631.77
    8
    $630.19
    10 +
    $619.35
    64AT300-1 Honeywell
    MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (On - On - O ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $809.59
    3
    $804.26
    5 +
    $794.02
    6PA2 Honeywell
    Switch Access Limit/Enclosed Switch Roller Lever
    查看产品
    有存货: 7
    可立即发货 

    1
    $138.31
    5
    $115.26
    10
    $103.64
    20
    $100.37
    50
    $99.87
    73JA500 Honeywell
    Res Wirewound POT 500 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
    查看产品
    有存货: 20
    可立即发货 

    2
    $58.10
    6
    $57.03
    11
    $55.95
    22
    $54.87
    100
    $53.80
    76063-00000300-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 23
    可立即发货 

    1
    $57.76
    5
    $54.44
    10
    $53.61
    25
    $51.42
    50
    $50.65
    80569-00700100-01 Honeywell
    Pressure Switches-Trans Pressure Switch |Honeywell 80569-00700100-01
    查看产品
    有存货: 23
    可立即发货 

    2
    $42.02
    10
    $40.02
    39
    $38.21
    97
    $36.54
    289 +
    $35.02
    914CE2-9A Honeywell
    Switch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount/Screw Mount 11.8N Linear Cable Automotive
    查看产品
    有存货: 1
    可立即发货 

    1
    $278.62
    3
    $256.16
    5
    $246.87
    8
    $245.68
    10 +
    $218.33