help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML27ABK2AC22BB Honeywell
    Switch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount
    查看产品
    有存货: 23
    可立即发货 

    1
    $176.79
    5
    $174.40
    10
    $173.25
    20
    $171.04
    50
    $169.98
    AML52-A10R Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 19
    可立即发货 

    5
    $19.28
    10
    $16.85
    25
    $15.75
    50
    $15.26
    75
    $14.63
    ASDXRVX050KGAA3 Honeywell
    Pressure Sensor 0kPa to 50kPa Gage 8-Pin DIP Module
    查看产品
    有存货: 24
    可立即发货 

    2
    $141.27
    5
    $139.18
    10 +
    $132.37
    BM-1RQ18124-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A at 250 Vac, High Overtravel Cross ...
    查看产品
    有存货: 266
    可立即发货 

    1
    $131.54
    10
    $106.17
    25
    $101.80
    50
    $100.80
    100
    $99.80
    BZ-2R73-A21 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 18
    可立即发货 

    5
    $15.42
    10
    $15.05
    25
    $14.82
    50
    $14.60
    100
    $14.21
    BZ-2RLT04 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 49,5 mm ...
    查看产品
    有存货: 281
    可立即发货 

    1
    $45.32
    10
    $45.21
    25
    $45.09
    50
    $44.98
    100
    $23.81
    有存货: 444
    可立即发货 

    3
    $10.99
    25
    $10.15
    100
    $10.04
    250
    $9.34
    500 +
    $8.97
    BZE6-3YQT Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Conduit 7.23N Linear Screw Mount
    查看产品
    有存货: 16
    可立即发货 

    1
    $251.38
    3
    $250.75
    5
    $185.17
    8
    $137.43
    10 +
    $134.68
    BZE7-2RN2-PG Honeywell
    The BZE7-2RN2-PG is a medium-duty, SPDT limit switch with a roller lever actuator and a sealed, epoxy-coated alum ...
    查看产品
    有存货: 25
    可立即发货 

    1
    $574.37
    3
    $558.53
    5 +
    $385.39
    BZG1-2RN34 Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 10.84N Linear Screw Mount
    查看产品
    有存货: 18
    可立即发货 

    1
    $354.94
    3
    $345.15
    5 +
    $238.15