help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    1CH28-4 Honeywell
    Limit Switch - Enclosed - SPDT - Plunger Actuator - 4 A - 28 VDC - 6 lb to 12 lb Operating Force - Wire Lead - Pa ...
    查看产品
    有存货: 43
    可立即发货 

    1
    $1,765.08
    3
    $1,760.67
    5
    $1,115.09
    8
    $718.94
    10 +
    $704.56
    1LS91 Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount
    查看产品
    有存货: 24
    可立即发货 

    1
    $288.85
    3
    $280.42
    5 +
    $267.29
    1NR1-2-W Honeywell
    Switch Rocker OFF ON SPST Screw Rocker 20A 277VAC 250VDC 745.7VA
    查看产品
    有存货: 24
    可立即发货 

    4
    $227.31
    5
    $75.49
    10 +
    $69.93
    1TP33-7 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - ...
    查看产品
    有存货: 24
    可立即发货 

    2
    $161.16
    10
    $148.92
    20 +
    $137.70
    1XE1-6 Honeywell
    MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A ...
    查看产品
    有存货: 22
    可立即发货 

    1
    $341.69
    3
    $340.84
    5
    $251.70
    8
    $186.81
    10 +
    $183.07
    20085-16 Honeywell
    Panel cutout 1.45 x .95 rectangular opening.
    查看产品
    有存货: 24
    可立即发货 

    1
    $296.7951
    5
    $265.9063
    10
    $258.5200
    25
    $208.7843
    50 +
    $178.8081
    24PCCFA2G Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosi ...
    查看产品
    有存货: 47
    可立即发货 

    1
    $76.50
    5
    $73.54
    10
    $72.48
    25
    $70.53
    50
    $69.63
    2TL28-7 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), S ...
    查看产品
    有存货: 22
    可立即发货 

    1
    $353.79
    5
    $352.90
    10
    $352.02
    13
    $351.14
    25
    $192.74
    3925250K Honeywell
    Res Conductive Plastic Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel...
    查看产品
    有存货: 24
    可立即发货 

    3
    $57.86
    11
    $55.46
    21
    $53.23
    102
    $51.10
    304 +
    $48.97
    392JB2.5MEG Honeywell
    392JB2.5MEG, Honeywell
    查看产品
    有存货: 24
    可立即发货 

    7
    $29.98
    10
    $27.92
    25
    $23.55
    50 +
    $18.76