help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    VC5E-750 Honeywell
    Res Wirewound 750 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    10
    $2.3514
    100
    $1.8686
    250
    $1.7365
    500
    $1.6762
    1,000
    $1.4014
    VC5E-8K Honeywell
    Res Wirewound 8K Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    1
    $1.89
    25
    $1.85
    50
    $1.81
    100
    $1.78
    500
    $1.74
    VC5E3300 Honeywell
    Res Wirewound 3.3K Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    10
    $2.5979
    100
    $2.0645
    250
    $1.9185
    500
    $1.8519
    1,000
    $1.5567
    VPR5F100 Honeywell
    Res Wirewound 100 Ohm 5% 5W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 25
    可立即发货 

    1
    $9.18
    10
    $8.99
    25
    $8.81
    50
    $8.64
    100
    $8.46
    WA2G040S102UA Honeywell
    Potentiometer, 1K Ohm, 10%, 0.5W(1/2W), 1(Elec)/1(Mech)Turn, 5/8" Shaft Length.
    查看产品
    有存货: 25
    可立即发货 

    1
    $505.49
    6
    $457.27
    10
    $330.24
    25 +
    $199.73
    ZM10B70E01 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), ...
    查看产品
    有存货: 2000
    可立即发货 

    10
    $4.43
    50
    $4.42
    100
    $4.41
    250
    $4.39
    500
    $2.70
    102TL1-3F Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire T ...
    查看产品
    有存货: 24
    可立即发货 

    1
    $861.97
    5
    $859.82
    10
    $857.67
    13
    $855.53
    25
    $454.44
    11TL1-5 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Solder ...
    查看产品
    有存货: 19
    可立即发货 

    1
    $54.28
    5
    $51.16
    10
    $50.38
    25
    $48.32
    50
    $48.20
    197-502LAG-A01 Honeywell
    Thermistor 5K Ohm 10% 2-Pin Radial
    查看产品
    有存货: 166
    可立即发货 

    50
    $1.4000
    100
    $1.3100
    250
    $1.2500
    500
    $1.1600
    1,000
    $1.1300
    19C030PG4L Honeywell
    Pressure Sensor 0psi to 30psi Gage 4-Pin
    查看产品
    有存货: 24
    可立即发货 

    1
    $198.82
    3
    $190.54
    6
    $182.92
    30
    $175.59
    89 +
    $168.27