help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    MLH750PSCDJ1251 Honeywell
    Pressure Sensor - 750PSI - Sealed Gauge - MLH Series.
    查看产品
    8 WEEKS

    7
    $940.24
    13
    $534.41
    19
    $377.20
    25 +
    $369.65
    MML92EGS Honeywell
    Switch Hardware T-1 3/4 LED GREEN 2.5V
    查看产品
    有存货: 25
    可立即发货 

    15
    $75.16
    25
    $17.75
    100
    $15.97
    500
    $15.14
    1,000
    $14.17
    PBN3D451-R1 Honeywell
    Pressure Transducer
    查看产品
    有存货: 45
    可立即发货 

    2
    $253.98
    5
    $237.66
    10 +
    $231.54
    RA30NASD253A Honeywell
    Res Wirewound POT 25K Ohm 10% 4W 1(Elec)/1(Mech)Turn 6.35mm (42.07 X 42.86 X 66.68mm) Solder Lug Panel Mount
    查看产品
    有存货: 25
    可立即发货 

    1
    $101.5522
    5
    $88.5404
    10
    $80.9888
    25
    $73.3510
    50
    $72.2508
    RPN1A112 Honeywell
    Rotary Position Sensor 30V Analog(Voltage) Output Automotive 3-Pin
    查看产品
    有存货: 47
    可立即发货 

    1
    $117.73
    5
    $111.84
    10
    $89.47
    30
    $72.70
    48
    $61.51
    SC3D-800 Honeywell
    Res Wirewound 800 Ohm 1% 3W ±20ppm/°C Silicone AXL
    查看产品
    有存货: 25
    可立即发货 

    8
    $15.65
    38
    $14.99
    75
    $14.39
    374
    $13.81
    1,122 +
    $13.25
    SC3D1500 Honeywell
    Res Wirewound 1.5K Ohm 1% 3W ±20ppm/°C Silicone AXL
    查看产品
    有存货: 25
    可立即发货 

    1
    $7.79
    10
    $7.63
    25
    $7.48
    50
    $7.33
    100
    $7.19
    SDX100A4 Honeywell
    The SDX100A4 is a temperature-compensated, absolute pressure sensor for measuring pressures in the range of 0 psi ...
    查看产品
    有存货: 25
    可立即发货 

    1
    $364.58
    5
    $341.98
    7
    $338.59
    13
    $335.24
    19
    $331.92
    SDX30A4-A Honeywell
    Pressure Sensor 0psi to 30psi Absolute 6-Pin DIP
    查看产品
    有存货: 25
    可立即发货 

    1
    $617.89
    5
    $616.34
    7
    $614.79
    13
    $350.51
    19
    $253.15
    SPT4V0015PA6W02 Honeywell
    Pressure Sensor 0psi to 15psi Absolute 4-Pin
    查看产品
    有存货: 23
    可立即发货 

    1
    $2,053.81
    5
    $2,048.68
    7
    $2,043.56
    13
    $1,124.04
    19
    $785.27