help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SPTMA0005PG5W02 Honeywell
    Industrial Pressure Sensor 0psi to 5psi Gage 4-Pin
    查看产品
    有存货: 25
    可立即发货 

    1
    $586.56
    3
    $582.70
    5 +
    $575.28
    6 WEEKS

    7
    $69.52
    13
    $56.15
    19
    $53.78
    25 +
    $52.71
    V7-5F17E9-000-3 Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 3A 277VAC 0.15N Screw Mount
    查看产品
    有存货: 25
    可立即发货 

    10
    $1.83
    100
    $1.64
    250
    $1.60
    500
    $1.23
    1,000
    $1.19
    VC10F.13 Honeywell
    Res Wirewound 0.13 Ohm 10% 10W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    10
    $2.31
    50
    $2.10
    250
    $2.02
    500
    $1.98
    1,000
    $1.87
    VC10F22K Honeywell
    Res Wirewound 22K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    10
    $3.1021
    100
    $2.4652
    250
    $2.2908
    500
    $2.2113
    1,000
    $1.8594
    VC10F3K Honeywell
    Res Wirewound 3K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    10
    $3.7256
    50
    $3.2654
    250
    $2.8743
    500
    $2.7122
    1,000
    $2.4342
    VC3D.2 Honeywell
    Res Wirewound 0.2 Ohm 10% 2W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    1
    $9.30
    10
    $9.12
    25
    $8.94
    50
    $8.76
    100
    $8.58
    VC3D22 Honeywell
    Res Wirewound 22 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    1
    $1.06
    25
    $1.04
    50
    $1.02
    100
    $1.00
    500
    $0.98
    VC3D40 Honeywell
    Res Wirewound 40 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    1
    $1.06
    25
    $1.04
    50
    $1.02
    100
    $1.00
    500
    $0.98
    VC5E-18K Honeywell
    Res Wirewound 18K Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 25
    可立即发货 

    1
    $1.89
    25
    $1.85
    50
    $1.81
    100
    $1.78
    500
    $1.74