help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    142PC02G Honeywell
    Pressure Sensor 0psi to 2psi Vacuum Gage 3-Pin
    查看产品
    有存货: 28
    可立即发货 

    1
    $1,215.37
    3
    $1,199.90
    5 +
    $1,185.24
    有存货: 28
    可立即发货 

    1
    $22.363
    40 +
    $20.330
    16HM1-1 Honeywell
    MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 3 A at 28 ...
    查看产品
    有存货: 8
    可立即发货 

    1
    $864.49
    3
    $849.65
    5
    $847.52
    8
    $845.41
    10 +
    $843.29
    26PCDFG6G Honeywell
    Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Rang ...
    查看产品
    有存货: 28
    可立即发货 

    3
    $124.79
    6
    $114.15
    13
    $109.45
    19
    $108.36
    25 +
    $107.29
    2PB969 Honeywell
    Switch Push Button N.O./N.C. SPDT Round Plunger 1A 30VDC Wire Lead Panel Mount
    查看产品
    有存货: 11
    可立即发货 

    1
    $1,150.06
    3
    $1,085.13
    5
    $1,077.02
    8
    $1,071.63
    10 +
    $969.00
    2TL1-10F Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On ...
    查看产品
    有存货: 27
    可立即发货 

    1
    $72.94
    4 +
    $63.72
    有存货: 28
    可立即发货 

    1
    $257.30
    3
    $246.56
    5
    $236.70
    23
    $227.24
    69 +
    $217.78
    31EN11-6 Honeywell
    MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 5 A Resistive at ...
    查看产品
    有存货: 13
    可立即发货 

    1
    $2,049.49
    3
    $2,044.37
    5
    $2,039.26
    8
    $2,034.16
    10 +
    $2,029.07
    3LS1 Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side ...
    查看产品
    有存货: 9
    可立即发货 
    已订购: 25
    Ships 2/15/27

    1
    $472.30
    3
    $466.54
    5 +
    $465.37
    485000066720013 Honeywell
    Potentiometer - 2W - Stainless Steel - Conductive Plastic Pot
    查看产品
    有存货: 80
    可立即发货 

    3
    $22.63
    15
    $22.21
    29
    $21.80
    58
    $21.37
    100
    $20.95