help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    EX-AR8 Honeywell
    Snap Action Switch - SPDT - On-Mom - 15A(AC)/500mA(DC) 125VAC/DC - Side Rotary, Roller Actuator - Screw Terminal ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $606.18
    3
    $604.66
    5 +
    $498.38
    F78BA102-B1 Honeywell
    Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 36.51mm) Turret Panel Mount
    查看产品
    有存货: 24
    可立即发货 

    1
    $330.87
    5
    $326.84
    8
    $310.25
    15
    $293.67
    23
    $280.24
    GKMB36 Honeywell
    Switch Safety Interlock N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles
    查看产品
    有存货: 27
    可立即发货 
    已订购: 17
    Ships 6/24/26

    1
    $283.96
    3
    $283.25
    5
    $209.17
    8
    $155.24
    10 +
    $152.14
    GLCB01A2B Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, ...
    查看产品
    已订购: 10
    Ships 7/6/26

    1
    $143.97
    5
    $141.16
    10
    $119.90
    20
    $119.60
    50
    $119.30
    GLDB01A1A Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side ...
    查看产品
    有存货: 104
    可立即发货 

    1
    $65.42
    5
    $62.89
    10
    $61.98
    20
    $60.31
    50
    $54.57
    LSK1A-8A Honeywell
    Switch Limit N.O./N.C. SPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive
    查看产品
    有存货: 26
    可立即发货 

    1
    $501.32
    3
    $500.07
    5
    $369.28
    8
    $274.07
    10 +
    $268.59
    LSYLB7M Honeywell
    Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These ...
    查看产品
    有存货: 28
    可立即发货 

    1
    $403.74
    3
    $398.38
    5 +
    $397.39
    LSZ55B Honeywell
    Switch Access Limit Switch Roller Lever Automotive
    查看产品
    有存货: 315
    可立即发货 

    1
    $49.14
    5
    $44.51
    10
    $39.90
    25
    $37.98
    50
    $36.86
    MLH05KPSB01A Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 5000 PSI, Units in PSI, Measurement Sea ...
    查看产品
    有存货: 105
    可立即发货 

    1
    $750.04
    5
    $748.16
    7
    $746.29
    13
    $424.18
    19
    $299.39
    NGCPB10AX01C Honeywell
    A compact, medium-duty limit switch featuring a plastic housing, 1NC/1NO snap-action silver contacts, a roller pl ...
    查看产品
    有存货: 72
    可立即发货 

    1
    $53.37
    5
    $49.83
    10
    $48.31
    30
    $45.90
    60
    $44.37