help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    RTY090LVNAA-01 Honeywell
    HALL-EFFECT ROTARY POSITION SENSORS
    查看产品
    有存货: 225
    可立即发货 

    1
    $147.68
    5
    $122.53
    10
    $113.33
    13
    $113.04
    25
    $104.48
    有存货: 28
    可立即发货 

    1
    $0.86
    25
    $0.84
    50
    $0.83
    100
    $0.81
    500
    $0.79
    VC3D10 Honeywell
    Res Wirewound 10 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 222
    可立即发货 

    100
    $1.83
    250
    $1.74
    500
    $1.67
    1,000
    $1.60
    2,500
    $1.50
    11TW1-5 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - O ...
    查看产品
    有存货: 15
    可立即发货 

    1
    $81.08
    5
    $80.15
    10
    $73.88
    20
    $72.15
    50
    $70.08
    11TW19-7-A002 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - M ...
    查看产品
    有存货: 15
    可立即发货 

    1
    $117.63
    5
    $113.08
    10
    $110.66
    20
    $108.45
    50
    $107.07
    164PC01D37 Honeywell
    Pressure Sensor 0inH2O to 10inH2O Differential 3-Pin
    查看产品
    有存货: 34
    可立即发货 

    1
    $1,610.63
    5
    $1,412.40
    8
    $1,408.87
    15
    $1,405.35
    23
    $1,401.83
    19C500PG2K Honeywell
    Pressure Sensor 0psi to 500psi Gage 4-Pin
    查看产品
    有存货: 27
    可立即发货 

    1
    $195.11
    3
    $185.82
    9
    $177.38
    21
    $169.66
    63 +
    $162.60
    1CH23-4 Honeywell
    Limit Switch - SPST-N.O./N.C. - 4A 28VDC 57.83N Linear - Top Plunger - Wire Lead - Panel Mount.
    查看产品
    有存货: 31
    可立即发货 

    1
    $1,531.04
    3
    $1,527.21
    5
    $967.23
    8
    $623.61
    10 +
    $611.14
    1TL133-3 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, ...
    查看产品
    已订购: 68
    Ships 7/15/26

    1
    $182.39
    5
    $164.22
    10
    $152.68
    13
    $151.92
    25
    $146.13
    28103-20 Honeywell
    Analog Panel Meters Ac Multi range Hour Meter
    查看产品
    有存货: 77
    可立即发货 

    1
    $302.45
    2
    $296.85
    3
    $291.25
    5
    $285.65
    7
    $280.05