help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    2TP4-7 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - ...
    查看产品
    有存货: 114
    可立即发货 

    1
    $161.51
    5
    $152.42
    10
    $149.65
    13
    $147.73
    25
    $145.81
    31NT391-1-B08 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (On - Off - ...
    查看产品
    19 WEEKS

    25
    $92.07
    50
    $48.74
    75
    $34.30
    100 +
    $33.62
    389286045420073 Honeywell
    Industrial Potentiometer
    查看产品
    有存货: 12
    可立即发货 

    1
    $62.353
    25
    $61.106
    100
    $59.884
    500
    $56.726
    1,000
    $53.579
    408N-5K Honeywell
    Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (30.96 X 12.7 X 13.34mm) Pin Panel Mo ...
    查看产品
    有存货: 27
    可立即发货 

    1
    $83.88
    5
    $82.20
    10
    $80.56
    25 +
    $78.95
    409N5K Honeywell
    Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (30.96 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
    查看产品
    有存货: 22
    可立即发货 

    5
    $39.00
    10
    $32.00
    25 +
    $26.00
    51ML2 Honeywell
    Micro Switch™ - Enclosed Switch - SPDT- 120VAC/240VAC/480VAC - 20A - 2 Positions Switch
    查看产品
    有存货: 13
    可立即发货 

    1
    $1,654.89
    3
    $1,610.76
    5 +
    $1,568.92
    624EN1-6 Honeywell
    MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 7 A Resistive at 28 V ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $1,232.87
    3
    $1,217.18
    5 +
    $1,202.30
    62NT1-3-NH Honeywell
    62NT1-3 Switch -- No Hardware included
    查看产品
    有存货: 30
    可立即发货 

    1
    $72.01
    5
    $71.83
    10
    $71.65
    13
    $71.47
    25
    $45.74
    66AT22-3D Honeywell
    MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 2 Position (On - On), M ...
    查看产品
    有存货: 26
    可立即发货 

    1
    $2,706.89
    5
    $2,700.12
    10
    $1,379.10
    15
    $938.75
    20 +
    $919.98
    77342-09.0HG-01 Honeywell
    5000 Series Vacuum Switch. SPST-NO, 1/8-27 NPT, Factory Set at in-Hg. Screw terminals. Individually Packaged
    查看产品
    有存货: 24
    可立即发货 

    1
    $117.14
    5
    $96.65
    10
    $93.61
    15
    $89.76
    25
    $88.87