help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML51-C50G Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 27
    可立即发货 

    1
    $347.01
    5
    $346.14
    10
    $345.28
    25
    $344.41
    50
    $181.77
    AML54-F11RG Honeywell
    Switch Access Operator Rocker Switch
    查看产品
    有存货: 24
    可立即发货 

    1
    $10.967
    25
    $9.970
    50
    $9.030
    100
    $7.830
    250
    $7.620
    BA-2RV339-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 200
    可立即发货 

    20
    $16.66
    25
    $16.62
    50
    $16.58
    100
    $10.20
    150
    $8.08
    CSNJ481 Honeywell
    Closed Loop Current Sensor AC/DC Current 15V Automotive 3-Pin
    查看产品
    有存货: 17
    可立即发货 

    1
    $485.69
    5
    $381.19
    7
    $364.67
    13
    $348.15
    19
    $347.28
    EX-AR16 Honeywell
    MICRO SWITCH™ Hazardous Location Switches: EX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary with ...
    查看产品
    有存货: 25
    可立即发货 

    1
    $704.96
    2
    $682.69
    3
    $680.99
    4
    $679.29
    5 +
    $665.64
    HAFUHH0100L4AXT Honeywell
    Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Unidirectional Flow, 22 mm OD Tapered Male F ...
    查看产品
    有存货: 115
    可立即发货 

    1
    $181.75
    2
    $178.38
    3
    $175.01
    6
    $171.65
    30
    $168.28
    HSCDANN1.6BAAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    12 WEEKS

    25
    $103.97
    50
    $55.04
    75
    $38.73
    100 +
    $37.96
    HSCMRND015PASA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 444
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    LSK1A-8C Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Wobble Actuator, Ø 6, ...
    查看产品
    有存货: 34
    可立即发货 

    1
    $295.25
    3
    $289.47
    5
    $286.60
    10
    $283.75
    20 +
    $280.93
    LSZ1JGN Honeywell
    Switch Access Limit Switch Operating Head/Actuator
    查看产品
    有存货: 19
    可立即发货 

    1
    $230.45
    5
    $225.57
    10
    $224.44
    20
    $223.32
    50
    $222.20