help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    2TL1-7E Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), S ...
    查看产品
    有存货: 85
    可立即发货 

    1
    $78.25
    5
    $76.30
    10
    $74.11
    20
    $73.37
    50
    $72.27
    3070A Honeywell
    Explosion Proof Vrs Sensor
    查看产品
    有存货: 8
    可立即发货 
    已订购: 25
    Ships 9/28/26

    1
    $664.46
    5
    $648.20
    10
    $641.78
    15
    $638.57
    20 +
    $626.60
    345000880140 Honeywell
    Precision Thermostat 2-Pin
    查看产品
    有存货: 8
    可立即发货 

    6
    $14.34
    29
    $13.66
    113
    $13.04
    282
    $12.47
    844 +
    $11.95
    4TL1-61 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position, Half Throw (Mom. On - Off), Scre ...
    查看产品
    有存货: 28
    可立即发货 

    1
    $76.20
    5
    $73.26
    10
    $72.20
    20
    $70.25
    50
    $69.36
    4TL5-3D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, Brigh ...
    查看产品
    有存货: 70
    可立即发货 

    1
    $575.84
    5
    $574.40
    10
    $572.97
    13
    $571.53
    25
    $313.71
    53C1200K Honeywell
    Res Conductive Plastic POT 200K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 28
    可立即发货 

    5
    $8.1657
    25
    $6.7007
    50
    $6.6002
    100
    $6.2997
    250
    $5.7817
    83316-00000400-05 Honeywell
    Pressure Sensor 500psi Vacuum Automotive
    查看产品
    有存货: 29
    可立即发货 

    2
    $72.29
    6
    $68.84
    23
    $65.72
    56
    $62.85
    168 +
    $60.24
    914CE18-AQ1 Honeywell
    Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 4-Pin AC Micro-Connector
    查看产品
    有存货: 33
    可立即发货 

    1
    $123.39
    5
    $121.71
    10
    $120.91
    20
    $120.61
    50
    $108.01
    AML22CBM2BB Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Alt - Gold - Yellow LED - 24 Vdc - QC/Solder
    查看产品
    有存货: 29
    可立即发货 

    1
    $153.13
    5
    $140.08
    10
    $134.31
    25
    $132.98
    50
    $131.66
    AML24GBA2CA04 Honeywell
    Switch, Rocker - No Lamps - DPDT - ON-OFF-ON - Ag - QC/Sldr >> Order ROCKER Sep
    查看产品
    有存货: 155
    可立即发货 

    1
    $107.26
    5
    $105.17
    10
    $90.68
    25
    $86.45
    50
    $86.23