help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    MLH05KPSB01G Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 5000 PSI, Units in PSI, Measurement Sea ...
    查看产品
    有存货: 30
    可立即发货 

    1
    $273.14
    3
    $269.44
    5
    $267.67
    10
    $267.00
    20 +
    $264.26
    MLH100PGT06A Honeywell
    Strain Guage Sensor Gage 0.25% 0.50-4.50V
    查看产品
    有存货: 30
    可立即发货 

    1
    $259.90
    3
    $256.38
    5
    $254.69
    10
    $254.06
    20 +
    $251.45
    NGCMA00NX01B Honeywell
    Switch - DPST-NO/NC - On-Mom/Off-Mom - 6A(AC)/550mA(DC) 120VAC 125VDC - Round (Pin Plunger) Actuator - Connector ...
    查看产品
    有存货: 96
    可立即发货 

    1
    $84.01
    5
    $83.18
    10
    $75.47
    13
    $75.09
    25
    $53.78
    NGCMB50AX32C Honeywell
    Switch Limit N.O./N.C. DPDT Top Roller Plunger Cable 0.01A 0.03VDC 9.5N Linear Screw Mount
    查看产品
    5 WEEKS

    3
    $136.33
    5
    $122.70
    8
    $107.36
    10 +
    $105.22
    NGCPB10AX01M Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
    查看产品
    有存货: 24
    可立即发货 

    3
    $50.35
    5
    $48.59
    10
    $48.11
    25
    $47.64
    50
    $45.92
    PBN3D451H Honeywell
    Pressure Transducer
    查看产品
    有存货: 30
    可立即发货 

    1
    $68.76
    5
    $66.01
    20
    $63.37
    53
    $60.84
    170 +
    $58.41
    PTZ53 Honeywell
    Locking Collar For Pushbutton.
    查看产品
    有存货: 30
    可立即发货 

    1 +
    $207.95
    RTY270LVNAX Honeywell
    Hall Effect Sensor Rotary Position Flatted Shaft Connector - 270° (±135°) Rotation Angle - Analog Voltage Output ...
    查看产品
    有存货: 31
    可立即发货 

    2
    $220.77
    5
    $220.22
    10
    $219.67
    13
    $219.12
    25
    $120.65
    SCCP15ASMTLP Honeywell
    Pressure, Asg/Sensym, 130 - CPC, CPCL
    查看产品
    有存货: 30
    可立即发货 

    3
    $41.51
    15
    $39.78
    29
    $38.19
    141
    $36.67
    423 +
    $35.15
    SCN-2209SC Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Part Number: BZ-3RW8221555513T-S, Single Pole Double Throw ...
    查看产品
    有存货: 389
    可立即发货 

    1
    $23.14
    5
    $22.34
    10
    $21.80
    25
    $21.47
    50
    $21.02