help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BA-2RV6-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 20
    可立即发货 

    4
    $17.89
    25
    $17.21
    50
    $16.64
    100
    $16.07
    250
    $15.28
    BZ-7RW82550519-A2-S Honeywell
    Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.39N Screw Mount Screw Automotive
    查看产品
    有存货: 30
    可立即发货 

    3
    $23.18
    15
    $22.26
    61
    $21.37
    160
    $20.51
    500 +
    $19.69
    BZ-RX48 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 30
    可立即发货 

    1
    $1.39
    25
    $1.36
    50
    $1.33
    100
    $1.31
    500
    $1.28
    CPX15AF Honeywell
    Pressure Sensor 0psi to 15psi Absolute 4-Pin
    查看产品
    Discontinued & Replaced

    DT-2RV216-A7 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, 11 mm ...
    查看产品
    有存货: 300
    可立即发货 

    1
    $226.37
    3
    $215.44
    5
    $212.21
    10 +
    $208.52
    GLEA01A1B Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
    查看产品
    有存货: 42
    可立即发货 

    1
    $148.09
    5
    $146.08
    10
    $145.12
    20
    $143.28
    50
    $128.83
    GLLA01D Honeywell
    Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 6A 600VAC 250VDC 8N Linear Screw Mount
    查看产品
    有存货: 1
    可立即发货 

    1
    $72.95
    5
    $51.49
    8
    $48.43
    15
    $40.66
    23
    $37.63
    GLLC01A1B Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit
    查看产品
    有存货: 8
    可立即发货 

    1
    $44.03
    5
    $39.29
    10
    $38.12
    30
    $36.49
    50
    $34.99
    HAFBLF0200C2AX5 Honeywell
    Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Moun ...
    查看产品
    有存货: 30
    可立即发货 

    1
    $156.12
    3
    $153.77
    5
    $151.47
    10 +
    $149.20
    HAFBLF0200CAAX3 Honeywell
    Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount ...
    查看产品
    有存货: 29
    可立即发货 

    1
    $154.86
    3
    $151.99
    5
    $149.12
    9
    $146.26
    30
    $143.39