help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    102TL2887-3D Honeywell
    The 102TL2887-3D is a 2-pole, 2-position DPDT toggle switch from the TL Series, featuring a locking lever and IWT ...
    查看产品
    有存货: 7
    可立即发货 

    1
    $336.19
    5
    $313.05
    10
    $309.95
    13
    $306.88
    25
    $303.85
    112TW1-3D Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integra ...
    查看产品
    有存货: 92
    可立即发货 

    1
    $379.23
    3
    $355.93
    5
    $335.74
    10
    $331.38
    20 +
    $330.55
    136PC15G2L Honeywell
    Pressure Sensor 0psi to 15psi Gage 4-Pin
    查看产品
    有存货: 622
    可立即发货 

    1 +
    $64.45
    1SE61-T Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 1 A at ...
    查看产品
    有存货: 25
    可立即发货 

    1
    $136.56
    3
    $135.21
    5
    $127.85
    8
    $127.53
    10 +
    $123.09
    1XE1 Honeywell
    MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A ...
    查看产品
    有存货: 6
    可立即发货 

    1
    $108.61
    5
    $106.49
    10
    $106.22
    20
    $105.96
    50
    $105.69
    2TL1-6F Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Mom. On - Off), Screw Termi ...
    查看产品
    有存货: 55
    可立即发货 

    1
    $74.70
    5
    $73.00
    10
    $72.28
    20
    $67.15
    50
    $63.02
    2TP12-7 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - ...
    查看产品
    已订购: 104
    Ships 6/11/26

    1
    $172.71
    5
    $169.34
    10
    $159.66
    20
    $154.82
    50
    $131.61
    3025 Honeywell
    High Output VRS Sensor Automotive 2-Pin
    查看产品
    有存货: 37
    可立即发货 

    1
    $340.35
    5
    $284.79
    10
    $283.37
    15
    $281.95
    20 +
    $280.54
    310003020002 Honeywell
    Tiny Stat Precision Thermostats 2-Pin
    查看产品
    有存货: 30
    可立即发货 

    1
    $233.91
    3
    $224.16
    5
    $215.19
    25
    $206.58
    75 +
    $197.97
    3601055010001 Honeywell
    Thermal Switches Automatic Reset Close on Rise 3-Pin
    查看产品
    有存货: 30
    可立即发货 

    1
    $315.74
    5
    $314.96
    10
    $193.82
    15
    $153.44
    20 +
    $150.37