help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    GLAA01C Honeywell
    MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-I ...
    查看产品
    有存货: 9
    可立即发货 

    1
    $325.62
    3
    $324.81
    5
    $239.86
    8
    $178.02
    10 +
    $174.46
    HEL-716-T-0-12-00 Honeywell
    RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin
    查看产品
    已订购: 25
    Ships 8/31/26

    1
    $279.56
    5
    $250.14
    10
    $248.89
    20
    $247.64
    50
    $246.40
    HSCSANN015PGAA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 15
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    NGCMB10AX01B Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
    查看产品
    有存货: 8
    可立即发货 

    1
    $66.57
    5
    $59.40
    10
    $57.63
    30
    $52.89
    60
    $52.76
    NGCPA50AX32A1A Honeywell
    Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Cable 0.01A 0.03VDC Rotary Screw Mount
    查看产品
    有存货: 18
    可立即发货 

    1
    $76.17
    5
    $73.22
    10
    $72.16
    20
    $70.22
    50
    $62.72
    有存货: 31
    可立即发货 

    1
    $252.03
    5
    $237.09
    10 +
    $224.67
    SC1A12 Honeywell
    Res Wirewound 12 Ohm 1% 1W ±20ppm/°C Silicone AXL
    查看产品
    有存货: 31
    可立即发货 

    1
    $1.71
    25
    $1.68
    50
    $1.64
    100
    $1.61
    500
    $1.58
    SSCSHNN015PA2A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 31
    可立即发货 

    1
    $43.263
    45 +
    $39.330
    SZR-LY4-1-AC24V Honeywell
    Power Relay 24VAC 10A 4PDT(41.5x28x42.4)mm Socket
    查看产品
    有存货: 31
    可立即发货 

    1
    $30.525
    95 +
    $27.750
    102TL226-5 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Integr ...
    查看产品
    有存货: 30
    可立即发货 

    1
    $316.19
    5
    $296.58
    10
    $293.64
    15
    $292.17
    20 +
    $274.06