help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    370Y-100K Honeywell
    Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
    查看产品
    有存货: 16
    可立即发货 

    2
    $102.40
    6
    $98.12
    12
    $94.20
    58
    $90.43
    172 +
    $86.66
    409N100K Honeywell
    Res Cermet POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (30.96 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
    查看产品
    有存货: 30
    可立即发货 

    3
    $55.87
    11
    $53.53
    21
    $51.40
    105
    $49.34
    315 +
    $47.28
    53C13500 Honeywell
    Res Conductive Plastic POT 3.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 28
    可立即发货 

    5
    $8.1657
    25
    $6.7007
    50
    $6.6002
    100
    $6.2997
    250
    $5.7817
    602EN601-6 Honeywell
    Micro Switch™ - Enclosed Switch - SPDT- 28VDC - 7A/4A - Corrosion Resistant - Wire Lead
    查看产品
    有存货: 29
    可立即发货 

    1
    $2,549.72
    3
    $2,543.35
    5
    $1,610.78
    8
    $1,038.53
    10 +
    $1,017.77
    61NT1-7 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Double Throw (SPDT), 3 Pos ...
    查看产品
    有存货: 65
    可立即发货 

    1
    $55.31
    5
    $54.67
    10
    $47.01
    13
    $46.56
    25
    $43.99
    700-102BAB-B00 Honeywell
    Temp Sensor Analog Automotive 2-Pin
    查看产品
    有存货: 30
    可立即发货 

    5
    $27.90
    6
    $29.82
    10
    $26.61
    25
    $25.82
    50
    $24.71
    78154-00000600-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 72
    可立即发货 

    1
    $116.81
    5
    $97.64
    10
    $90.08
    13
    $89.64
    25
    $83.45
    91MCE1-P2 Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
    查看产品
    有存货: 30
    可立即发货 

    1
    $1.73
    25
    $1.70
    50
    $1.67
    100
    $1.63
    500
    $1.60
    9306431 Honeywell
    Pressure Transducer - 50 Psia - SCD738 - Vcr 9/16.
    查看产品
    有存货: 29
    可立即发货 

    1
    $3,144.87
    30 +
    $3,083.22
    993AA18AT-HA Honeywell
    Proximity Sensor Inductive NO 5mm 20V to 250VAC 2-Pin
    查看产品
    有存货: 30
    可立即发货 

    1
    $374.83
    2
    $359.20
    4
    $344.84
    16
    $331.05
    47 +
    $317.26