help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    LSZ7A6B Honeywell
    Switch Access Limit Switch Plug-In Unit
    查看产品
    有存货: 7
    可立即发货 

    1
    $457.70
    3
    $456.56
    5
    $337.15
    8
    $250.23
    10 +
    $245.23
    LSZ7D1A Honeywell
    Switch Access Limit Switch Plug-In Unit
    查看产品
    有存货: 26
    可立即发货 

    1
    $387.63
    3
    $377.21
    5
    $363.38
    8
    $361.49
    10 +
    $351.01
    MLH500PSB06A Honeywell
    The MLH500PSB06A is an all-metal, sealed gage pressure sensor designed for a 500 psi pressure range with a ratiom ...
    查看产品
    有存货: 22
    可立即发货 

    1
    $318.11
    3
    $309.76
    5
    $298.61
    10
    $297.12
    20 +
    $295.63
    PX2AN1XX300PAAAX Honeywell
    Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 300 psi Pressure R ...
    查看产品
    有存货: 29
    可立即发货 

    1
    $617.24
    5
    $607.98
    10
    $598.86
    20
    $316.07
    30
    $217.36
    RV4LAYSD502A Honeywell
    Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mo ...
    查看产品
    有存货: 127
    可立即发货 

    3
    $24.06
    14
    $23.62
    27
    $23.16
    53
    $22.72
    100
    $22.28
    SZL-VL-S-J-N-M Honeywell
    VL Limit Switch _SIDE ROTARY -ADJUSTABLE LEVER METAL ROLLER Ф18x6.5
    查看产品
    有存货: 23
    可立即发货 

    1
    $52.43
    5
    $49.11
    10
    $42.91
    25
    $40.51
    50
    $40.31
    V3L-139 Honeywell
    Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
    查看产品
    有存货: 25
    可立即发货 

    1
    $134.75
    5
    $132.12
    10
    $131.46
    20
    $130.80
    50
    $130.15
    11SM23-T2 Honeywell
    Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 1.39N Screw Mount Turret Solder
    查看产品
    有存货: 28
    可立即发货 

    2
    $61.49
    7
    $58.57
    27
    $55.91
    66
    $53.47
    197 +
    $51.24
    12PA5-W Honeywell
    MICRO SWITCH™ Rocker Switches: TP Series Accessory, Removable Rocker Only, Opaque White Acrylic, No Legend
    查看产品
    已订购: 85
    Ships 9/4/26

    1
    $35.89
    5
    $34.70
    10
    $30.11
    25
    $25.24
    50
    $21.18
    13C2000PS1K Honeywell
    Pressure Sensor 0psi to 2000psi Sealed Gage 4-Pin
    查看产品
    有存货: 28
    可立即发货 

    1
    $180.18
    3
    $171.59
    9
    $163.79
    23
    $156.68
    68 +
    $150.14