help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    11SM77-H58 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated C ...
    查看产品
    有存货: 835
    可立即发货 

    4
    $58.56
    10
    $58.42
    25
    $58.27
    50
    $58.12
    100
    $30.77
    128-253XTW-Q01 Honeywell
    Thermistor Mini Glass Probe | Honeywell 128-253XTW-Q01
    查看产品
    已订购: 16
    Ships 6/15/26

    1
    $338.17
    3
    $334.05
    5
    $305.40
    8
    $303.87
    10 +
    $272.54
    13C1000PS1K Honeywell
    Pressure Sensor 0psi to 1000psi Sealed Gage 4-Pin
    查看产品
    有存货: 32
    可立即发货 

    1
    $157.82
    5
    $144.81
    10
    $135.44
    25
    $131.16
    50
    $125.17
    1800-L758-03A Honeywell
    1800 Series Pressure Sensors
    查看产品
    有存货: 32
    可立即发货 

    1
    $167.013
    35 +
    $151.830
    1LS-J551EC Honeywell
    Switch Limit Industrial
    查看产品
    有存货: 31
    可立即发货 

    1
    $827.13
    2
    $794.05
    7
    $762.29
    21 +
    $730.52
    1NT1-4 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. Off - On), Screw Term ...
    查看产品
    有存货: 89
    可立即发货 

    1
    $44.21
    5
    $42.74
    10
    $31.77
    25
    $28.91
    50
    $27.02
    26PCBFC6G Honeywell
    Pressure Sensor 0V to 0.05V 0psi to 5psi Gage 4-Pin
    查看产品
    有存货: 32
    可立即发货 

    8
    $46.50
    10 +
    $40.97
    308NPC1K Honeywell
    Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Throu ...
    查看产品
    有存货: 41
    可立即发货 

    4
    $20.13
    16
    $19.75
    32
    $19.38
    63
    $19.00
    100
    $18.63
    3455RC01000224 Honeywell
    Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
    查看产品
    有存货: 27
    可立即发货 

    1
    $29.62
    5
    $27.92
    10
    $27.85
    30
    $27.10
    50
    $26.37
    78151-00000100-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 22
    可立即发货 

    1
    $197.17
    5
    $196.68
    10
    $196.19
    13
    $195.70
    25
    $107.75