help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BZ-7RLT04 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, 49, ...
    查看产品
    有存货: 41
    可立即发货 

    1
    $37.42
    5
    $25.83
    10
    $24.15
    25
    $22.00
    50
    $21.70
    CMC503 Honeywell
    Res Wirewound 3 Ohm 1% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
    查看产品
    有存货: 33
    可立即发货 

    1
    $7.37
    10
    $7.22
    25
    $7.08
    50
    $6.93
    100
    $6.80
    JE-4 Honeywell
    MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 16,8 mm [0.66 in] Cross Rol ...
    查看产品
    有存货: 290
    可立即发货 

    1
    $56.95
    5
    $56.39
    10
    $49.34
    25
    $44.56
    50
    $41.78
    LSA3K-1B Honeywell
    Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit Rotary Screw Mount
    查看产品
    有存货: 16
    可立即发货 

    1
    $317.04
    3
    $301.21
    5
    $297.20
    8
    $293.39
    10 +
    $289.58
    MLH100PGL06A Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units in PSI, Measurement Gage ...
    查看产品
    有存货: 5
    可立即发货 
    已订购: 25
    Ships 6/15/26

    1
    $324.68
    5
    $301.67
    7
    $297.98
    13
    $294.29
    19
    $293.55
    有存货: 15
    可立即发货 

    10
    $11.70
    50
    $11.21
    100
    $10.75
    500
    $10.33
    1,500 +
    $9.90
    RTY060LVNAX Honeywell
    Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
    查看产品
    有存货: 33
    可立即发货 

    1
    $75.74
    5
    $74.98
    10
    $74.23
    20
    $73.92
    50
    $72.10
    SPTMV0100PG5W02 Honeywell
    Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 4-Pin
    查看产品
    有存货: 28
    可立即发货 

    1
    $526.09
    5
    $524.77
    7
    $523.46
    13
    $522.15
    19
    $520.85
    XCX100DNC Honeywell
    Pressure Sensor -100psi to 100psi Differential/Gage/Vacuum Gage 6-Pin
    查看产品
    有存货: 33
    可立即发货 

    1
    $155.2315
    5
    $141.6682
    10
    $131.8907
    25
    $127.4210
    50
    $121.1757
    111-182CAG-H01 Honeywell
    Thermistor Glass Bead W/axial | Honeywell 111-182CAG-H01
    查看产品
    有存货: 32
    可立即发货 

    4
    $26.81
    16
    $25.53
    61
    $24.38
    151
    $23.31
    452 +
    $22.34