help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    4TL1-7 Honeywell
    The 4TL1-7 is a 4-pole, 3-position toggle switch with momentary action in the two ON positions and a center OFF p ...
    查看产品
    有存货: 134
    可立即发货 

    1
    $97.66
    5
    $92.67
    10
    $88.14
    20
    $85.91
    50
    $84.82
    4TL887-12 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On) ...
    查看产品
    有存货: 24
    可立即发货 

    1
    $200.86
    5
    $198.14
    10
    $196.84
    20
    $194.33
    50
    $193.13
    73JB1K Honeywell
    Res Wirewound POT 1K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
    查看产品
    有存货: 25
    可立即发货 

    2
    $58.73
    6
    $57.65
    11
    $56.55
    22
    $55.47
    100
    $54.39
    76090-09500950-05 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 24
    可立即发货 

    3
    $109.14
    5
    $99.96
    10 +
    $88.74
    77034-00000500-21 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 22
    可立即发货 

    1
    $78.92
    5
    $75.87
    10
    $74.77
    20
    $72.76
    50
    $71.83
    89997-09 Honeywell
    Honeywell Key Switch Assembly, 89997 Key Switch,3 Positions[On-Off-On], 6 - Screw Terminal Connector, Shipped in ...
    查看产品
    有存货: 158
    可立即发货 

    1
    $34.76
    5
    $32.75
    10
    $32.26
    25
    $31.79
    50
    $30.94
    AML24FBE2DA01 Honeywell
    Switch, Rocker - 28V Lamp - DPDT - ON-None-ON - Au - QC/Sldr >> Order ROCKER Sep
    查看产品
    有存货: 33
    可立即发货 

    2
    $363.01
    5
    $362.10
    10
    $361.20
    25
    $360.29
    50
    $190.16
    AML54-F10R Honeywell
    Switch Access Rocker Switch Operator
    查看产品
    有存货: 38
    可立即发货 

    1
    $24.63
    5
    $23.08
    10
    $22.41
    25
    $21.53
    50
    $20.86
    BZ-5RW84-A2N161 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 33
    可立即发货 

    5
    $18.31
    23
    $17.43
    89
    $16.65
    221
    $15.92
    662 +
    $15.25
    BZ-7R336T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, Pin ...
    查看产品
    有存货: 41
    可立即发货 

    4
    $17.10
    19
    $16.79
    38
    $16.46
    76
    $16.16
    200
    $15.83