help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SRN91-28BB Honeywell
    Switch Rocker (ON) None ON DPDT Quick Connect Curved Rocker 15A 250VAC 372.85VA 150000Cycles
    查看产品
    有存货: 34
    可立即发货 

    5
    $25.07
    24
    $24.03
    47
    $23.07
    234
    $22.14
    700 +
    $21.23
    YA-2RB18-A21 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, EN ...
    查看产品
    有存货: 34
    可立即发货 

    1
    $15.68
    10
    $14.78
    25
    $14.56
    50
    $14.34
    100
    $13.96
    YE-2RB-A4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YE Series, Single Pole Normally Open (SPNO), 25 A 125/250 Vac, 7,11 m ...
    查看产品
    有存货: 34
    可立即发货 

    5
    $13.27
    10
    $12.96
    25
    $12.76
    50
    $12.58
    100
    $12.24
    1805-01A-L0N-B Honeywell
    JZ Silicon Pressure Sensor
    查看产品
    有存货: 33
    可立即发货 

    1
    $205.282
    50 +
    $186.620
    1HS11 Honeywell
    MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, M ...
    查看产品
    有存货: 25
    可立即发货 

    1
    $454.74
    3
    $448.71
    5 +
    $447.59
    1NT1-6F Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off), Screw Term ...
    查看产品
    有存货: 29
    可立即发货 

    1
    $118.08
    5
    $117.79
    10
    $117.49
    25
    $117.20
    50
    $62.05
    1PB5 Honeywell
    Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC Momentary Contact Panel Mount
    查看产品
    有存货: 161
    可立即发货 

    1
    $141.57
    5
    $138.81
    10
    $119.68
    20
    $116.23
    50
    $109.74
    300100240040 Honeywell
    Thermostat - 3001 Series - Non-Hermetic - 3A (240VAC) - 7A (30VAC) - 7A (30VDC) - Solder Lug - Chassis Mount.
    查看产品
    有存货: 32
    可立即发货 

    1
    $289.00
    5
    $278.00
    10 +
    $269.00
    3030S20 Honeywell
    Proximity Sensor Inductive Automotive 2-Pin
    查看产品
    有存货: 40
    可立即发货 

    1
    $284.22
    3
    $281.44
    5
    $263.74
    10
    $257.15
    20 +
    $253.21
    485025M9267 Honeywell
    Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.18 X 27.79 X 44.46mm) Solder Lug Panel M ...
    查看产品
    有存货: 55
    可立即发货 

    4
    $17.36
    16
    $17.04
    31
    $16.72
    61
    $16.40
    100
    $16.07