help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    82007-11 Honeywell
    Honeywell Quartz Hourmeter, 12 Vdc - 24 Vdc, 10,000Hrs, Rectangular (2 Screw Flange), Shipped in Bulk Packaging [ ...
    查看产品
    有存货: 22
    可立即发货 

    1
    $119.00
    5
    $108.00
    10 +
    $98.00
    89997-07 Honeywell
    Honeywell Key Switch Assembly, 89997 Key Switch,3 Positions[On-Off-On], 6 - Screw Terminal Connector, Shipped in ...
    查看产品
    有存货: 30
    可立即发货 

    1
    $86.71
    10
    $86.49
    25
    $86.28
    38
    $86.06
    75
    $46.17
    914CE18-12AL1 Honeywell
    Limit Switch - Pin Plunger - SPDT - 5 A - 250 V - 22.5 N - 914CE Series.
    查看产品
    16 WEEKS

    2
    $218.90
    3
    $208.70
    4
    $207.34
    5 +
    $202.50
    ABP2DRRN002ND2B3XX Honeywell
    PCB Mount Pressure Sensor - ±2 inH²O - Differential - I2C - 3 Volt - Dual RA Barbed Ports - Dry Gas - DIP
    查看产品
    有存货: 25
    可立即发货 

    6
    $30.66
    10
    $29.25
    32
    $27.55
    64
    $26.04
    128
    $25.98
    ABPDANN005PG2A3 Honeywell
    Basic ABP Series, Compensated/Amplified, gage, DIP, AN: single axial barbed port, dry gases only, no diagnostics, ...
    查看产品
    有存货: 52
    可立即发货 

    1
    $30.90
    5
    $29.12
    10
    $29.05
    25
    $28.27
    50
    $27.50
    AML21HBA2AC Honeywell
    Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    30 WEEKS

    25
    $162.21
    50
    $85.88
    75
    $60.43
    100 +
    $59.22
    AML21HBA2BC Honeywell
    Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 30
    可立即发货 

    1
    $209.65
    5
    $209.12
    10
    $208.60
    25
    $208.08
    50
    $109.82
    AML22CBH2AD Honeywell
    The AML22CBH2AD is an alternate action, 2-pole double-throw (2PDT) electronic control pushbutton switch with an i ...
    查看产品
    有存货: 75
    可立即发货 

    1
    $193.05
    5
    $176.60
    10
    $169.33
    25
    $167.65
    50
    $165.99
    AML22CBH3AA Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Yellow LED - Res Rqd - PC Pins/Push-On
    查看产品
    有存货: 25
    可立即发货 

    1
    $39.2862
    5
    $37.0889
    25
    $31.7330
    50
    $29.8076
    100
    $25.4475
    BZ-2RQ1331 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 21
    可立即发货 

    1
    $41.06
    5
    $36.24
    10
    $35.70
    25
    $32.44
    50
    $30.62