help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BZE6-2RQ72 Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Conduit 1A 250VAC 3.61N Linear Screw Mount
    查看产品
    有存货: 32
    可立即发货 

    1
    $123.77
    5
    $122.10
    10
    $121.29
    20
    $120.99
    50
    $108.35
    F78EA102 Honeywell
    Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
    查看产品
    有存货: 32
    可立即发货 

    1
    $133.32
    5
    $127.78
    9
    $122.66
    44
    $117.75
    132 +
    $112.84
    GKME09 Honeywell
    Switch Safety Interlock N.O./N.C. DPST Key 0.1A 30VAC 30VDC Screw Mount Twin Micro-Connector 5000000Cycles
    查看产品
    有存货: 32
    可立即发货 

    1
    $385.55
    3
    $384.58
    5
    $284.00
    8
    $210.78
    10 +
    $206.57
    PX2AF1XX500PGAAX Honeywell
    Standard, Termination: Packard Metripak 150; Port: 1/4" 45 deg Female Schrader, Pressure Rating: 0-500 psi, Refer ...
    查看产品
    有存货: 32
    可立即发货 

    1
    $51.20
    5
    $48.25
    10
    $47.52
    40
    $45.57
    80
    $42.75
    RV6LAYSA502AP Honeywell
    Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 32.55mm) J-Hook Panel Mount
    查看产品
    有存货: 31
    可立即发货 

    1
    $165.87
    5
    $121.08
    10 +
    $98.00
    SPTMA0015PG5W02 Honeywell
    Industrial Pressure Sensor 0psi to 15psi Gage 4-Pin
    查看产品
    有存货: 32
    可立即发货 

    1
    $322.4524
    5
    $280.8685
    10
    $276.6555
    15
    $272.5056
    25 +
    $266.1028
    SPTMA0100PA5W02 Honeywell
    Pressure Sensor 0psi to 100psi Absolute 4-Pin
    查看产品
    有存货: 32
    可立即发货 

    1
    $273.31
    2
    $268.25
    3
    $263.19
    5
    $258.12
    25
    $253.06
    V3L-607 Honeywell
    Snap Action Switch - SPDT-N.O./N.C. - Simulated Roller Lever - 1A, 125VAC/10VDC - 1.11N - Screw Mount.
    查看产品
    有存货: 20
    可立即发货 

    1
    $141.70
    3
    $141.35
    5
    $127.22
    8
    $111.31
    10 +
    $109.09
    VK100N2 Honeywell
    Res Wirewound 2 Ohm 5% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 32
    可立即发货 

    4
    $21.72
    19
    $20.69
    75
    $19.74
    186
    $18.88
    558 +
    $18.11
    VPR10F-600 Honeywell
    Res Wirewound 600 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 12
    可立即发货 

    3
    $39.49
    15
    $37.85
    30
    $36.33
    146
    $34.87
    436 +
    $33.42