help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    102TL2887-70 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On ...
    查看产品
    19 WEEKS

    13
    $859.64
    25
    $456.63
    38
    $306.74
    50 +
    $300.60
    112-104KAJ-B01 Honeywell
    Thermistor 100K Ohm 20% 2-Pin Radial
    查看产品
    有存货: 35
    可立即发货 

    7
    $39.92
    10
    $39.83
    25
    $39.73
    50
    $24.45
    75
    $19.35
    1SM23-T2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated C ...
    查看产品
    有存货: 30
    可立即发货 

    5
    $43.50
    10 +
    $39.61
    1SX44-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 250 Vac, 1,39 N [5.0 o ...
    查看产品
    有存货: 9
    可立即发货 

    5
    $110.82
    10
    $110.54
    25
    $110.26
    50
    $58.37
    75
    $41.08
    2A1 Honeywell
    Rectangular Pushbutton Switch Cap. RED
    查看产品
    16 WEEKS

    5
    $167.96
    10
    $103.36
    15
    $81.83
    20 +
    $80.19
    300101590002 Honeywell
    Non Hermetic Thermostat Automatic Reset Close on Rise 2-Pin
    查看产品
    13 WEEKS

    3
    $276.96
    5
    $204.53
    8
    $151.80
    10 +
    $148.76
    310002040041 Honeywell
    Tiny Stat Precision Thermostats 2-Pin
    查看产品
    有存货: 35
    可立即发货 

    1
    $163.73
    4
    $156.92
    8
    $150.63
    36
    $144.61
    108 +
    $138.58
    3HT2 Honeywell
    MICRO SWITCH™ High Temperature Large Basic Switches: HT Series, Single Pole Double Throw (SPDT) 3 A 125 Vac, Corr ...
    查看产品
    有存货: 1
    可立即发货 

    1
    $2,052.97
    3
    $2,040.30
    5
    $2,027.76
    8
    $2,015.34
    10 +
    $2,003.04
    4TP216-70 Honeywell
    The 4TP216-70 is a 4-pole, 3-position rocker button switch designed for manual control.
    查看产品
    有存货: 28
    可立即发货 

    1
    $290.47
    5
    $257.00
    10
    $254.46
    13
    $251.94
    25
    $249.44
    91MCE1-P3B Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
    查看产品
    有存货: 47
    可立即发货 

    2
    $56.70
    6
    $55.65
    10
    $52.49
    25
    $47.49
    100 +
    $45.82