help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    LS2D4K Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Stainless Steel Housing, Momentary, Top Roller Plunger, Ø 1 ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $956.74
    3
    $954.35
    5
    $951.96
    8
    $949.58
    10 +
    $875.85
    MLH250PGB06A Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 250 PSI, Units in PSI, Measurement Type ...
    查看产品
    有存货: 49
    可立即发货 

    1
    $317.86
    3
    $315.52
    5
    $294.54
    10
    $287.30
    20 +
    $282.98
    MML21EA3ADK Honeywell
    Switch Push Button N.O./N.C. DPDT Rectangular Button 1A 125VAC Alternate Contact Panel Mount/Through Hole PC Pins
    查看产品
    有存货: 35
    可立即发货 

    3
    $75.04
    5
    $72.31
    13
    $69.72
    25
    $67.25
    38
    $64.90
    MML21EA3ADKRSDR Honeywell
    Illuminated Pushbutton Switch - DPDT - Red.
    查看产品
    有存货: 35
    可立即发货 

    3
    $191.27
    25
    $80.65
    100
    $75.59
    500
    $74.28
    1,000
    $71.56
    MML21KA3BAKXXLK Honeywell
    Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact PC Pins Thru-Hole
    查看产品
    有存货: 11
    可立即发货 

    1
    $79.94
    5
    $75.32
    10
    $74.20
    25
    $72.60
    50
    $71.14
    PX2EN1XX015PAAAX Honeywell
    Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 15 psi Pressure Range, Abso ...
    查看产品
    有存货: 58
    可立即发货 

    1
    $254.84
    5
    $236.47
    10
    $230.57
    20
    $229.42
    30
    $228.27
    RV4LAYSA353A Honeywell
    Res Conductive Plastic POT 35K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel M ...
    查看产品
    有存货: 35
    可立即发货 

    1
    $55.78
    10 +
    $51.39
    V3L-12-D8 Honeywell
    Switch Snap Action N.C. SPST Simulated Roller Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 2.22N Screw Mount
    查看产品
    有存货: 31
    可立即发货 

    1
    $9.89
    10
    $9.69
    25
    $9.50
    50
    $9.31
    100
    $9.12
    XPX100D Honeywell
    Pressure Sensor 0V to 0.295V 0psi to 100psi Differential 4-Pin
    查看产品
    有存货: 35
    可立即发货 

    3
    $52.16
    12
    $49.99
    23
    $47.99
    113
    $46.06
    337 +
    $44.16
    101TL2-8 Honeywell
    The 101TL2-8 is a TL Series single-pole, two-position toggle switch with a standard lever and MTS terminals for 1 ...
    查看产品
    有存货: 34
    可立即发货 

    1
    $163.22
    5
    $154.58
    10
    $145.77
    25
    $129.98
    50
    $117.40