help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    11NT1-3D Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Solder Terminal, ...
    查看产品
    有存货: 18
    可立即发货 

    1
    $93.24
    5
    $92.32
    10
    $80.19
    13
    $79.79
    25
    $72.95
    141PC15G Honeywell
    Sensor 0psi to 15psi Vacuum Gage 3-Pin
    查看产品
    有存货: 309
    可立即发货 

    1
    $687.68
    3
    $683.15
    5 +
    $674.46
    19C030PA9K Honeywell
    Pressure Sensor 0psi to 30psi Absolute 4-Pin
    查看产品
    有存货: 30
    可立即发货 

    1
    $300.55
    3
    $296.04
    5 +
    $291.60
    19C050PA4K Honeywell
    Pressure Sensor 0psi to 50psi Absolute 4-Pin
    查看产品
    有存货: 138
    可立即发货 
    已订购: 9
    Ships 6/18/26

    1
    $404.47
    5
    $375.67
    7
    $371.22
    13
    $366.78
    19
    $365.86
    1LS56 Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side ...
    查看产品
    有存货: 29
    可立即发货 

    1
    $325.43
    3
    $317.22
    5 +
    $310.26
    1XE301 Honeywell
    MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 1 A ...
    查看产品
    有存货: 7
    可立即发货 

    1
    $175.83
    5
    $172.40
    10
    $171.97
    20
    $171.54
    50
    $166.48
    49M-10 Honeywell
    Res Wirewound POT 10 Ohm 5% 1.5W 1(Elec)/1(Mech)Turn 3.18mm (31.35 X 19.05 X 26.99mm) Solder Lug Panel Mount
    查看产品
    有存货: 34
    可立即发货 

    1
    $108.19
    3
    $103.84
    5
    $99.70
    10 +
    $95.71
    6SX7-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plate ...
    查看产品
    有存货: 34
    可立即发货 

    1
    $58.74
    5
    $44.01
    10
    $42.92
    25
    $41.85
    50
    $41.75
    700-101BAA-B00 Honeywell
    Temp Sensor Analog Automotive 2-Pin
    查看产品
    有存货: 100
    可立即发货 

    1
    $34.46
    5
    $29.67
    10
    $29.08
    25
    $28.50
    50
    $27.81
    73JB200 Honeywell
    Res Wirewound POT 200 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
    查看产品
    有存货: 104
    可立即发货 

    3
    $18.52
    15
    $18.17
    29
    $17.82
    50 +
    $17.14