help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    LSL2C Honeywell
    Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
    查看产品
    有存货: 90
    可立即发货 

    1
    $554.87
    3
    $552.17
    5 +
    $544.47
    LSZ4010 Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Wobble Actuator Only with Ø 2 mm x 330 mm [0.08 ...
    查看产品
    有存货: 21
    可立即发货 

    1
    $80.24
    5
    $56.41
    10
    $53.07
    25
    $51.71
    50
    $50.07
    RV4LAYSA752A Honeywell
    Res Conductive Plastic POT 7.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 36
    可立即发货 

    1
    $69.00
    10 +
    $58.00
    SZRLY41AC110120V Honeywell
    Power Relay 110/120VAC 10A 4PDT(41.5x28x42.4)mm Socket
    查看产品
    有存货: 36
    可立即发货 

    15
    $10.42
    20
    $10.21
    40
    $9.23
    100 +
    $8.91
    VC5E-900 Honeywell
    Res Wirewound 900 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 36
    可立即发货 

    11
    $5.58
    25
    $5.47
    50
    $5.37
    100
    $5.25
    250
    $5.15
    VK200W10 Honeywell
    Cable Accessories Vitreous Fixed Wirewound
    查看产品
    有存货: 36
    可立即发货 

    1
    $41.74
    5
    $40.90
    10
    $40.08
    25
    $39.28
    50
    $38.50
    VPR20H250 Honeywell
    Res Wirewound 250 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 36
    可立即发货 

    5
    $7.1221
    50
    $5.6598
    100
    $5.2595
    250
    $4.9050
    500
    $3.6886
    WZ-2RW822-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: WZ Series, Single Pole Normally Closed (SPNC), 15 A 125/250/480 Vac, ...
    查看产品
    有存货: 61
    可立即发货 

    4
    $17.78
    18
    $17.46
    36
    $17.13
    72
    $16.80
    200
    $16.47
    YZ-2R Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, EN ...
    查看产品
    有存货: 43
    可立即发货 

    1
    $21.41
    5
    $20.67
    10
    $20.18
    25
    $19.87
    50
    $19.45
    YZ-R Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, Pi ...
    查看产品
    有存货: 14
    可立即发货 

    5
    $16.76
    25
    $15.96
    97
    $15.24
    241
    $14.57
    723 +
    $13.95