help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    2PB11-T2 Honeywell
    Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact Panel Mount
    查看产品
    有存货: 79
    可立即发货 

    1
    $162.71
    5
    $156.04
    10
    $153.69
    20
    $152.92
    50
    $150.20
    364X1MEG Honeywell
    Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
    查看产品
    有存货: 25
    可立即发货 

    10
    $1.98
    100
    $1.77
    250
    $1.73
    500
    $1.70
    1,000
    $1.49
    380003M9610 Honeywell
    Precision Thermostat 2-Pin
    查看产品
    22 WEEKS

    25
    $57.07
    50
    $54.21
    75
    $51.51
    100 +
    $48.94
    392C210K Honeywell
    Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
    查看产品
    有存货: 30
    可立即发货 

    1
    $10.10
    10
    $9.89
    25
    $9.70
    50
    $9.50
    100
    $9.31
    411SM1-H58 Honeywell
    Snap Action Switch - SPDT - On-Mom - 5A, 250VAC/30VDC - Round (Pin Plunger) Actuator - Splash Proof - Quick Conne ...
    查看产品
    有存货: 49
    可立即发货 

    1
    $34.50
    5
    $31.01
    10
    $30.94
    25
    $29.34
    50
    $27.84
    41SM1-H2N198 Honeywell
    Basic/Snap Action Switches
    查看产品
    17 WEEKS

    5
    $16.69
    10
    $15.92
    25
    $15.45
    50
    $15.00
    100
    $14.18
    有存货: 36
    可立即发货 

    1
    $39.19
    5
    $38.40
    10
    $37.63
    25
    $36.88
    50
    $36.14
    4TL1-31 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position, Half Throw (On - On), Screw Term ...
    查看产品
    有存货: 41
    可立即发货 

    1
    $194.24
    5
    $193.75
    10
    $193.27
    13
    $192.79
    25
    $106.15
    6SX8 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 250 Vac, Gold Alloy Co ...
    查看产品
    有存货: 36
    可立即发货 

    2
    $58.48
    10
    $56.04
    20
    $53.81
    100
    $51.64
    300 +
    $49.49
    76070-00001000-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 30
    可立即发货 

    1
    $113.07
    5
    $93.29
    10
    $90.36
    25
    $86.64
    50
    $85.78