help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML53-T10GG Honeywell
    Switch Access Paddle Switch Cover
    查看产品
    有存货: 3
    可立即发货 

    1
    $30.459
    5
    $27.690
    10
    $20.280
    25
    $18.630
    50
    $17.220
    BZ-2R352420-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 37
    可立即发货 

    11
    $7.74
    53
    $7.37
    209
    $7.04
    521
    $6.74
    1,563 +
    $6.46
    BZ-7RL367T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, 49, ...
    查看产品
    有存货: 37
    可立即发货 

    5
    $22.42
    10
    $19.79
    25
    $18.26
    50
    $17.71
    100
    $16.71
    BZ-R-A2N117 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 37
    可立即发货 

    7
    $18.47
    32
    $17.72
    64
    $17.00
    317
    $16.32
    950 +
    $15.64
    BZV6-2RN Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 15A 600VAC 250VDC 1/4HP 6.67N Linear Conduit
    查看产品
    有存货: 65
    可立即发货 

    1
    $168.35
    5
    $165.06
    10
    $164.65
    20
    $164.20
    50
    $162.93
    CMC10100 Honeywell
    Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount
    查看产品
    有存货: 37
    可立即发货 

    1
    $21.26
    5
    $20.83
    10
    $20.42
    25
    $20.01
    50
    $19.61
    CSCA0400A000B15B01 Honeywell
    Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin
    查看产品
    有存货: 37
    可立即发货 

    3
    $98.88
    5
    $98.63
    7
    $98.39
    13
    $65.20
    19
    $52.98
    FF6-11-DC-03-SS Honeywell
    Switch Safety Interlock N.O./N.C. DPST 2A 230VAC 30VDC Screw Mount Wire Lead
    查看产品
    有存货: 32
    可立即发货 

    1
    $449.69
    3
    $443.73
    5 +
    $442.62
    MLH03KPSL01A Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 3000 PSI, Units in PSI, Measurement Sea ...
    查看产品
    有存货: 123
    可立即发货 

    1
    $320.99
    5
    $315.00
    7
    $303.92
    13
    $292.84
    19
    $292.11
    RTY180LVNAA Honeywell
    Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
    查看产品
    有存货: 37
    可立即发货 

    1
    $136.96
    5
    $127.40
    10
    $122.32
    20
    $117.65
    50
    $114.75