help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    422EN43-6 Honeywell
    Micro Switch™ - Enclosed Switch - 2xSPDT- 28 VDC - 7A/4A - Corosion Resistant
    查看产品
    有存货: 37
    可立即发货 

    1
    $1,683.51
    3
    $1,679.30
    5
    $1,063.55
    8
    $685.72
    10 +
    $672.00
    4TL1-50M Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), Screw Termin ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $172.47
    5
    $169.65
    10
    $159.17
    13
    $158.37
    25
    $149.53
    53C11MEGZ Honeywell
    Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel M ...
    查看产品
    有存货: 37
    可立即发货 

    5
    $16.65
    25
    $15.84
    97
    $15.14
    243
    $14.47
    728 +
    $13.86
    76072-00000230-15 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 33
    可立即发货 

    1
    $193.28
    5
    $192.80
    10
    $192.32
    13
    $191.84
    25
    $105.62
    80262-13 Honeywell
    Operator Controls-Shifters.
    查看产品
    有存货: 24
    可立即发货 

    1
    $22.13
    5
    $21.37
    25
    $20.54
    50
    $20.10
    100
    $18.54
    914CE31-12 Honeywell
    Miniature Enclosed Switches Series 914CE: Top Roller Plunger; 1NC 1NO SPDT Snap Action; 12 foot Cable
    查看产品
    有存货: 30
    可立即发货 

    1
    $272.85
    3
    $250.85
    5
    $241.73
    8
    $240.55
    10 +
    $239.38
    9306440 Honeywell
    Final Transducer Sa Scds: Trans Sa 160 Psis SCD772-5 1/4 Npt.
    查看产品
    有存货: 37
    可立即发货 

    1
    $984.26
    2
    $939.52
    4
    $898.67
    12 +
    $861.23
    AML21FBA2BA Honeywell
    Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 17
    可立即发货 

    1
    $94.00
    5
    $77.40
    10
    $73.88
    13
    $72.12
    25
    $69.05
    AML21FBA2DD Honeywell
    Switch Push Button N.O./N.C. 4PDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder
    查看产品
    29 WEEKS

    25
    $505.10
    50
    $257.98
    75
    $175.61
    100 +
    $172.10
    AML41LBA2 Honeywell
    Switch Indicators Incandescent Lamp Rectangular Quick Connect/Solder Panel Mount with Snap-In
    查看产品
    有存货: 23
    可立即发货 

    3
    $145.78
    5
    $145.41
    10
    $145.04
    25
    $144.69
    50
    $76.60