help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    PX2EN1XX150PSCHX Honeywell
    A heavy-duty, sealed gage pressure transducer that measures up to 150 psi and provides a 4 mA to 20 mA current ou ...
    查看产品
    有存货: 40
    可立即发货 

    1
    $251.70
    5
    $230.25
    10
    $220.77
    20
    $218.58
    30
    $216.42
    VC3D1.5K Honeywell
    Res Wirewound 1.5K Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 38
    可立即发货 

    1
    $9.30
    10
    $9.12
    25
    $8.94
    50
    $8.76
    100
    $8.58
    WAN07RSP Honeywell
    Limitless™ Wireless Accessories: Omnidirectional Straight Antenna with 0 dBi Gain, Reverse Polarity SMA Plug, Con ...
    查看产品
    有存货: 38
    可立即发货 

    5
    $15.16
    22
    $14.87
    38 +
    $14.04
    XPC15DC Honeywell
    Pressure Sensor 0V to 0.09V 0psi to 15psi Differential 4-Pin
    查看产品
    有存货: 38
    可立即发货 

    2
    $71.92
    9
    $68.92
    17
    $66.16
    82
    $63.52
    244 +
    $60.86
    101TL2841-3 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Integrated Wire T ...
    查看产品
    有存货: 37
    可立即发货 

    1
    $154.38
    5
    $152.29
    10
    $151.29
    20
    $149.36
    50
    $148.44
    102TP82-3 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integr ...
    查看产品
    有存货: 32
    可立即发货 

    1
    $339.80
    5
    $311.59
    10
    $308.50
    13
    $305.45
    25
    $303.22
    10HF3 Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary Connector 7A 115VAC 28VDC Rotary Screw Mount
    查看产品
    有存货: 37
    可立即发货 

    1
    $3,885.82
    5
    $3,876.11
    10
    $3,866.42
    13
    $3,856.75
    25
    $2,048.64
    11NT1-2 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Off - On), Solder Terminal ...
    查看产品
    有存货: 34
    可立即发货 

    1
    $26.13
    5
    $24.62
    10
    $24.56
    25
    $23.90
    50
    $23.26
    12TW2-21 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Single Throw (DPST) 2 Position, Half Throw (Off - ...
    查看产品
    有存货: 82
    可立即发货 

    1
    $115.93
    5
    $92.63
    10
    $88.10
    13
    $84.19
    25
    $82.01
    14CE1-3G Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 1A 125VAC 11.8N Linear Cable Automotive
    查看产品
    24 WEEKS

    3
    $337.65
    5
    $249.34
    8
    $185.06
    10 +
    $181.36