help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    197-103LAG-A01 Honeywell
    Thermistor 10K Ohm 10% 2-Pin Radial
    查看产品
    有存货: 19
    可立即发货 

    1
    $41.02
    5
    $38.66
    10
    $38.08
    25
    $37.26
    50
    $34.77
    24PCGFM6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 250 psi Pressure Range, Fluoros ...
    查看产品
    有存货: 52
    可立即发货 

    1
    $99.10
    5
    $91.70
    10
    $89.04
    25
    $84.16
    50
    $81.92
    2TL1-12M Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On ...
    查看产品
    有存货: 30
    可立即发货 

    1
    $107.77
    5
    $87.94
    10
    $84.65
    13
    $83.72
    25
    $79.83
    2TL1-51 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half Throw (On - Mom. On), ...
    查看产品
    有存货: 73
    可立即发货 

    1
    $56.09
    5
    $55.54
    10
    $52.22
    25
    $49.61
    50
    $45.69
    3450HR04550008 Honeywell
    Phenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin
    查看产品
    有存货: 110
    可立即发货 

    1
    $48.94
    5
    $34.20
    10
    $31.98
    30
    $30.48
    50
    $29.29
    380C225K Honeywell
    Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount Au ...
    查看产品
    有存货: 38
    可立即发货 

    4
    $18.08
    18
    $17.73
    36
    $17.41
    71
    $17.06
    100
    $16.73
    381N5MEG Honeywell
    Res Conductive Plastic POT 5M Ohm 20% 1W 1(Elec)/1(Mech)Turns 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel M ...
    查看产品
    有存货: 37
    可立即发货 

    1
    $36.00
    10
    $29.00
    25 +
    $23.00
    381NS50K Honeywell
    Res Conductive Plastic POT 50K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 15.88 X 22.23mm) Solder Lug Panel M ...
    查看产品
    有存货: 37
    可立即发货 

    1
    $72.94
    5
    $58.87
    10
    $57.05
    25
    $55.31
    50
    $54.76
    408085M9533 Honeywell
    Speed & Position, Industrial Potentiometers, Industrial Potentiometers Shared
    查看产品
    有存货: 7
    可立即发货 

    2
    $42.70
    8
    $41.90
    15
    $41.11
    30
    $40.32
    100
    $39.53
    40PC500G2A Honeywell
    Pressure Sensor 0psi to 500psi Gage 6-Pin
    查看产品
    有存货: 37
    可立即发货 

    1
    $462.29
    3
    $456.16
    5 +
    $455.02