help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BZG1-2RN2 Honeywell
    Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 5.56N Linear Screw Mount
    查看产品
    有存货: 19
    可立即发货 

    1
    $259.95
    3
    $252.37
    5
    $249.86
    10
    $234.47
    20 +
    $232.15
    9 WEEKS

    1
    $161.58
    10
    $101.46
    25 +
    $95.72
    CSNS300M-002S Honeywell
    Closed Loop Current Sensor AC/DC Current 15V 3-Pin
    查看产品
    5 WEEKS

    13
    $286.55
    25
    $157.77
    38
    $109.56
    50 +
    $107.37
    GLCC01B-D1 Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, ...
    查看产品
    有存货: 50
    可立即发货 
    已订购: 48
    Ships 5/25/26

    1
    $204.77
    5
    $200.77
    10
    $186.11
    20
    $162.81
    50
    $136.32
    HAFUHM0050L4AXT Honeywell
    Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Unidirectional Flow, Manifold Mount, 0 SLPM ...
    查看产品
    有存货: 9
    可立即发货 

    1
    $417.27
    5
    $391.39
    8
    $387.52
    15 +
    $383.68
    HIH-4010-001 Honeywell
    Humidity Sensor Analog 3-Pin
    查看产品
    有存货: 50
    可立即发货 

    1
    $96.30
    25
    $86.83
    50
    $86.39
    400
    $85.96
    5,000
    $85.53
    JE-22 Honeywell
    The JE-22 is a roller lever switch actuator designed for use with a basic switch.
    查看产品
    有存货: 44
    可立即发货 
    已订购: 20
    Ships 5/25/26

    1
    $103.21
    5
    $95.51
    10
    $92.74
    20
    $87.66
    50
    $85.32
    MLH100PGL06C Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units in PSI, Measurement Gage ...
    查看产品
    有存货: 38
    可立即发货 

    1
    $261.15
    5
    $228.94
    10
    $226.67
    25
    $224.43
    50 +
    $205.03
    PX2AN1XX100PAAAX Honeywell
    Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 100 psi Pressure R ...
    查看产品
    有存货: 36
    可立即发货 

    1
    $237.39
    5
    $217.93
    10
    $212.42
    20
    $211.36
    30
    $210.30
    PX2AN2XX050PAAAX Honeywell
    Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/8-27 NPT Port, 50 psi Pressure Ra ...
    查看产品
    有存货: 45
    可立即发货 

    1
    $144.49
    3
    $137.61
    12
    $131.36
    28
    $125.65
    84 +
    $120.41