help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    PX2AN1XX250PAAAX Honeywell
    Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 250 psi Pressure R ...
    查看产品
    有存货: 41
    可立即发货 

    1
    $617.24
    5
    $607.98
    10
    $598.86
    20
    $316.07
    30
    $217.36
    SSCSNBN015PAAA5 Honeywell
    A piezoresistive silicon pressure sensor that provides a digital output for an absolute pressure range of 0 psi t ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $74.04
    5
    $67.62
    10
    $64.91
    25
    $62.47
    50
    $59.64
    V7-1V10E9-000-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21 A 125, 250, or 277 Vac, EN ...
    查看产品
    有存货: 39
    可立即发货 

    1
    $4.928
    50
    $4.480
    100
    $4.380
    250
    $4.290
    500
    $4.200
    WA2M028S503UC Honeywell
    Potentiometer, 50K Ohm, 10%, 0.5W(1/2W), 1(Elec)/1(Mech)Turn, 5/8" Shaft Length.
    查看产品
    有存货: 39
    可立即发货 

    3
    $49.11
    12
    $47.07
    24
    $45.19
    120
    $43.38
    358 +
    $41.58
    2455RBV01170289 Honeywell
    Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV01170289, Switch Type SPST, Automatic Re ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $121.89
    5
    $121.58
    10
    $121.28
    13
    $120.97
    25
    $77.42
    309NPC1K Honeywell
    Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
    查看产品
    有存货: 38
    可立即发货 

    1
    $37.88
    5
    $26.47
    10 +
    $26.21
    343P1MEG Honeywell
    Res Cermet Trimmer 1M Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
    查看产品
    有存货: 38
    可立即发货 

    25 +
    $11.12
    4TL1-2G Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On), Screw Terminals, Lock ...
    查看产品
    有存货: 36
    可立即发货 

    1
    $102.53
    5
    $98.56
    10
    $96.46
    20
    $94.52
    50
    $93.32
    4TL1-5 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - On), Screw Termi ...
    查看产品
    有存货: 33
    可立即发货 

    1
    $97.47
    5
    $91.39
    10
    $86.70
    13
    $86.26
    25
    $79.57
    78629-B00000010-01 Honeywell
    Pressure Switch Blade Terminals
    查看产品
    有存货: 37
    可立即发货 

    1
    $203.96
    5
    $203.45
    10
    $202.94
    13
    $202.43
    25
    $111.46