help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SSCSNBN150PDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 40
    可立即发货 

    1
    $57.66
    5
    $54.34
    10
    $53.52
    25
    $51.32
    50
    $51.20
    ZS-1728-D Honeywell
    Speed & Position, Industrial Potentiometers, Industrial Potentiometers Shared
    查看产品
    有存货: 8
    可立即发货 

    3
    $26.65
    12
    $26.15
    24
    $25.66
    48
    $25.16
    100
    $24.67
    1DM423 Honeywell
    MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Va ...
    查看产品
    23 WEEKS

    50
    $59.36
    100
    $31.43
    150
    $22.12
    200 +
    $21.67
    1LS1-L Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side ...
    查看产品
    有存货: 27
    可立即发货 

    1
    $335.78
    3
    $327.57
    5 +
    $315.58
    1TL1-1P Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Termi ...
    查看产品
    有存货: 34
    可立即发货 

    1
    $175.93
    5
    $175.49
    10
    $175.05
    13
    $174.61
    25
    $96.14
    2455RM-90820471 Honeywell
    Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820471, Switch Type SPST, Manual Reset, Open ...
    查看产品
    16 WEEKS

    1
    $27.80
    5
    $24.51
    10
    $23.65
    25
    $22.18
    50
    $21.48
    2B48 Honeywell
    Switch Access Mounting Barrier
    查看产品
    有存货: 99
    可立即发货 

    1
    $42.96
    5
    $38.21
    10
    $34.98
    25
    $34.73
    50
    $34.55
    2TL1-1D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Termi ...
    查看产品
    有存货: 59
    可立即发货 

    1
    $92.27
    5
    $91.20
    10
    $80.35
    20
    $78.04
    50
    $72.41
    2TL1-51E Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half Throw (On - Mom. On), ...
    查看产品
    有存货: 24
    可立即发货 

    1
    $103.86
    5
    $84.76
    10
    $81.59
    13
    $80.69
    25
    $76.95
    309NPC5K Honeywell
    Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
    查看产品
    有存货: 39
    可立即发货 

    1
    $47.98
    10 +
    $42.65