help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    FRL91-21CGG3-BB77 Honeywell
    Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles
    查看产品
    有存货: 20
    可立即发货 

    5
    $34.68
    10
    $31.62
    20 +
    $28.56
    HFD3401-002 Honeywell
    Receiver, Through Hole Mount
    查看产品
    有存货: 40
    可立即发货 

    1
    $304.07
    2
    $291.39
    4
    $279.76
    20
    $268.56
    58 +
    $257.37
    HSCDJJN001PDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 40
    可立即发货 

    1
    $45.51
    5
    $42.89
    10
    $42.24
    25
    $41.34
    50
    $40.51
    LSR1A Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, Low Oper ...
    查看产品
    有存货: 12
    可立即发货 
    已订购: 25
    Ships 6/1/26

    1
    $337.25
    3
    $327.41
    5 +
    $293.83
    MIPAF1XX250PSAAX Honeywell
    Media-Isolated Pressure Sensor 7/16-20 UNF Female, 17.2, bar, Gauge Pressure
    查看产品
    有存货: 176
    可立即发货 

    1
    $51.54
    5
    $49.94
    10
    $48.97
    25
    $47.07
    85
    $46.15
    MIPAF1XX667PSAAX Honeywell
    Media-Isolated Pressure Sensor 7/16-20 UNF Female, 46, bar, Gauge Pressure
    查看产品
    有存货: 200
    可立即发货 

    1
    $56.69
    5
    $53.43
    10
    $52.62
    25
    $50.46
    85
    $49.82
    MT-4RV36-D73 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A ...
    查看产品
    有存货: 32
    可立即发货 

    1
    $147.74
    3
    $140.71
    11
    $134.30
    28
    $128.47
    82 +
    $123.11
    PC-10198 Honeywell
    Basic / Snap Action / Limit Switches Force Products
    查看产品
    7 WEEKS

    1
    $16.55
    10 +
    $12.98
    PX2AF1XX200PSAAX Honeywell
    Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4 in 45° Flare Female Schrader (7 ...
    查看产品
    有存货: 48
    可立即发货 

    1
    $215.71
    3
    $209.24
    5
    $202.90
    10 +
    $196.88
    PX2AN1XX050PAAAX Honeywell
    Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 50 psi Pressure Ra ...
    查看产品
    有存货: 43
    可立即发货 

    1
    $617.24
    5
    $607.98
    10
    $598.86
    20
    $316.07
    30
    $217.36