help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    104TL2-1A Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Integrated Wire ...
    查看产品
    有存货: 77
    可立即发货 

    1
    $460.52
    5
    $430.92
    10
    $426.65
    13
    $422.43
    25
    $419.34
    10BS212 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 20 A 125/250 Vac, Stain ...
    查看产品
    有存货: 40
    可立即发货 

    5
    $18.13
    23
    $17.26
    90
    $16.47
    223
    $15.77
    668 +
    $15.11
    112TW1-1 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), I ...
    查看产品
    有存货: 60
    可立即发货 

    1
    $268.84
    5
    $232.27
    10
    $229.97
    13
    $227.69
    25
    $225.44
    12PA5-BK Honeywell
    MICRO SWITCH™ Rocker Switches: TP Series Accessory, Removable Rocker Only, Opaque Black Acrylic, No Legend
    查看产品
    有存货: 50
    可立即发货 

    1
    $26.82
    5
    $23.86
    10
    $23.74
    25
    $23.47
    50
    $23.35
    19C015PA4K Honeywell
    Pressure Sensor 0psi to 15psi Absolute 4-Pin
    查看产品
    有存货: 189
    可立即发货 
    已订购: 3
    Ships 6/18/26

    1
    $405.28
    5
    $397.74
    7
    $384.75
    13
    $371.76
    19
    $370.83
    1SE2-3 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 5 A ...
    查看产品
    有存货: 104
    可立即发货 

    1
    $211.71
    3
    $198.83
    5
    $195.73
    8
    $191.69
    10 +
    $190.50
    24PCFFA2G Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 100 psi Pressure Range, Fluoros ...
    查看产品
    有存货: 16
    可立即发货 

    1
    $114.01
    5
    $94.07
    7
    $91.11
    13
    $87.36
    19
    $86.50
    2D100 Honeywell
    Switch Access Switch Unit
    查看产品
    有存货: 40
    可立即发货 

    2
    $246.72
    5
    $246.11
    10
    $151.45
    15
    $119.90
    20 +
    $117.50
    2TL1-31K Honeywell
    The 2TL1-31K is an environmentally sealed, 2-pole, 3-position toggle switch with a special maintained action wher ...
    查看产品
    有存货: 60
    可立即发货 

    1
    $96.14
    5
    $95.19
    10
    $89.09
    20
    $85.97
    50
    $66.50
    有存货: 40
    可立即发货