help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    9251402 Honeywell
    Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage Automotive 3-Pin
    查看产品
    有存货: 36
    可立即发货 

    1
    $474.66
    3
    $468.36
    5 +
    $467.19
    ABPDANT060MGAA5 Honeywell
    Pressure Sensor - 0 bar to 0.06 bar Gage - Single Axial Barbed Port - 6-Pin - DIP Module - 5 VDC.
    查看产品
    13 WEEKS

    25
    $62.53
    50
    $38.48
    75
    $30.46
    100 +
    $29.85
    BA-1RV5435241-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 71
    可立即发货 

    4
    $20.00
    16
    $19.63
    32
    $19.27
    64
    $18.89
    200
    $18.52
    BZ-2AQ1T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/2 ...
    查看产品
    有存货: 39
    可立即发货 

    2
    $46.43
    9
    $44.22
    35
    $42.21
    87
    $40.37
    261 +
    $38.70
    BZ-2RD-D6 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 41
    可立即发货 

    1
    $20.66
    5
    $19.95
    10
    $19.47
    25
    $19.18
    50
    $18.77
    BZ-2RD331 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 29
    可立即发货 

    1
    $15.84
    10
    $14.92
    25
    $14.70
    50
    $14.48
    100
    $14.10
    BZ-2RW82291-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 31
    可立即发货 

    1
    $16.28
    10
    $15.34
    25
    $15.11
    50
    $14.88
    100
    $14.49
    CSNE151 Honeywell
    Closed Loop Current Sensor AC/DC Current ±15V Automotive 13-Pin
    查看产品
    有存货: 34
    可立即发货 

    1
    $52.25
    5
    $51.65
    10
    $51.14
    25
    $51.01
    50
    $50.89
    F78BB103 Honeywell
    Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
    查看产品
    有存货: 40
    可立即发货 

    1
    $315.74
    3
    $313.62
    5 +
    $311.55
    MML92ERS Honeywell
    Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell MML92ERS
    查看产品
    有存货: 41
    可立即发货 

    20
    $28.56
    25
    $27.13
    50
    $25.74
    100
    $21.97
    500
    $21.88