help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    FS03 Honeywell
    Force Transducer,Compensated, Amplified, 0 Lb To 3.0 Lb Force Range
    查看产品
    有存货: 39
    可立即发货 

    1
    $82.55
    5
    $79.36
    10
    $78.21
    25
    $76.11
    50
    $75.14
    HSCDAND100PGSA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 29
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    LSYAC1A Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever ...
    查看产品
    有存货: 88
    可立即发货 

    1
    $383.26
    3
    $378.59
    5
    $377.64
    10
    $376.69
    20 +
    $375.75
    V15T16-SZ400 Honeywell
    MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, S ...
    查看产品
    有存货: 42
    可立即发货 
    已订购: 1200
    Ships 6/29/26

    10
    $4.50
    50
    $4.13
    100
    $3.43
    300
    $3.21
    600
    $3.11
    10PA11 Honeywell
    Switches: Accessory, Toggle Switch Silicone Elastomer Seal Boot And Panel Seal Bonded To Hex Nut, 15/32-32 UNS Th ...
    查看产品
    有存货: 41
    可立即发货 

    5
    $9.87
    25
    $9.37
    50
    $9.16
    100
    $7.67
    250
    $7.46
    有存货: 896
    可立即发货 

    3
    $26.50
    11
    $26.00
    21
    $25.51
    41
    $25.03
    100
    $24.53
    11TL1-2 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Solder Turret Te ...
    查看产品
    有存货: 34
    可立即发货 

    1
    $93.42
    5
    $65.15
    10
    $60.79
    13
    $58.41
    25
    $55.43
    11TW1-8F Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), So ...
    查看产品
    有存货: 29
    可立即发货 

    1
    $233.02
    5
    $211.16
    10
    $196.45
    13
    $195.47
    25
    $194.49
    19C500PA2K Honeywell
    Pressure Sensor 0psi to 500psi Absolute 4-Pin
    查看产品
    有存货: 40
    可立即发货 

    1
    $309.89
    3
    $307.61
    5 +
    $279.55
    21SM368 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated C ...
    查看产品
    有存货: 25
    可立即发货 

    1
    $43.00
    10 +
    $41.00