help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    622EN224-6B Honeywell
    Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 1A 28VDC 53.38N Linear Panel Mount
    查看产品
    有存货: 56
    可立即发货 

    1
    $4,077.86
    3
    $4,067.66
    5
    $2,493.08
    8
    $1,590.98
    10 +
    $1,559.16
    700-102BAA-B00 Honeywell
    Temp Sensor Analog Automotive 2-Pin
    查看产品
    有存货: 2188
    可立即发货 
    已订购: 656
    Ships 6/1/26

    1
    $31.67
    5
    $27.03
    10
    $26.50
    25
    $25.90
    50
    $23.59
    914CE20-N77 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Custom Wobble Actuator, 1NC 1NO ...
    查看产品
    有存货: 25
    可立即发货 

    1
    $331.20
    3
    $330.37
    5
    $243.96
    8
    $181.07
    10 +
    $177.45
    AML21CBC2AD Honeywell
    Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 42
    可立即发货 

    1
    $72.73
    5
    $69.92
    10
    $68.91
    20
    $67.05
    50
    $66.20
    AML21EBA2AD Honeywell
    Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 40
    可立即发货 

    1
    $62.74
    5
    $59.13
    10
    $58.23
    25
    $55.85
    50
    $55.71
    AML51-C21G Honeywell
    Switch Access Square Button Push Button Switch
    查看产品
    有存货: 42
    可立即发货 

    9
    $9.62
    42
    $9.17
    168
    $8.74
    420
    $8.36
    1,259 +
    $8.02
    BAF1-2RN18-RH Honeywell
    Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator Mounted On Right Side - ...
    查看产品
    有存货: 93
    可立即发货 

    1
    $306.75
    3
    $300.74
    5 +
    $288.80
    BZ-3YN703 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Constructio ...
    查看产品
    有存货: 39
    可立即发货 

    1
    $140.95
    3
    $140.60
    5
    $126.54
    8
    $110.72
    10 +
    $108.51
    DC005NGC4 Honeywell
    Pressure Sensor 0.25V to 4.25V 0inH2O to 5inH2O Gage 4-Pin
    查看产品
    有存货: 11
    可立即发货 

    1
    $7.205
    18
    $6.550
    90
    $6.270
    179
    $6.030
    893
    $5.780
    有存货: 42
    可立即发货 

    1
    $59.89
    5
    $58.69
    10
    $57.52
    25 +
    $56.37